-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Medium Power NPN Bipolar Power Transistor, TO-225, 500-BLKBX
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81Y5876
|
Newark | Transistor, Bipol, Npn, 80V, To-225-3, Transistor Polarity:Npn, Collector Emitter Voltage V(Br)Ceo:80V, Transition Frequency Ft:3Mhz, Power Dissipation Pd:36W, Dc Collector Current:4A, Dc Current Gain Hfe:15Hfe, Transistor Case Rohs Compliant: Yes |Onsemi BD441G RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 755 |
|
$0.4360 / $1.0400 | Buy Now |
DISTI #
26K3514
|
Newark | Bipolar Transistor, Npn, 80V, Transistor Polarity:Npn, Collector Emitter Voltage Max:80V, Continuous Collector Current:4A, Power Dissipation:36W, Transistor Mounting:Through Hole, No. Of Pins:3Pins, Transition Frequency:3Mhz Rohs Compliant: Yes |Onsemi BD441G RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3240 / $0.4130 | Buy Now |
DISTI #
BD441GOS-ND
|
DigiKey | TRANS NPN 80V 4A TO126 Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
10118 In Stock |
|
$0.3144 / $1.3800 | Buy Now |
DISTI #
BD441G
|
Avnet Americas | Trans GP BJT NPN 80V 4A 3-Pin TO-225 Bulk - Bulk (Alt: BD441G) RoHS: Compliant Min Qty: 2500 Package Multiple: 500 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3083 / $0.3679 | Buy Now |
DISTI #
863-BD441G
|
Mouser Electronics | Bipolar Transistors - BJT 4A 80V 36W NPN RoHS: Compliant | 2946 |
|
$0.3560 / $0.9400 | Buy Now |
|
Future Electronics | BD441G Series 80 V 4 mA Through Hole NPN Power Transistor - SOT-23 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 500 Lead time: 16 Weeks Container: Box | 0Box |
|
$0.3000 / $0.3300 | Buy Now |
|
Onlinecomponents.com | Bipolar (BJT) Transistor NPN 80 V 4 A 3MHz 36 W Through Hole TO-126 | 0 |
|
$0.2962 / $0.3405 | Buy Now |
DISTI #
BD441G
|
TME | Transistor: NPN, bipolar, 80V, 4A, 36W, TO225 Min Qty: 1 | 370 |
|
$0.4020 / $0.8990 | Buy Now |
|
Ameya Holding Limited | Transistor: NPN, bipolar, 80V, 4A, 36W, TO225 | 1668 |
|
RFQ | |
DISTI #
BD441G
|
Avnet Asia | Trans GP BJT NPN 80V 4A 3-Pin TO-225 Bulk (Alt: BD441G) RoHS: Compliant Min Qty: 2500 Package Multiple: 500 Lead time: 16 Weeks, 0 Days | 0 |
|
$0.2925 / $0.3271 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BD441G
onsemi
Buy Now
Datasheet
|
Compare Parts:
BD441G
onsemi
Medium Power NPN Bipolar Power Transistor, TO-225, 500-BLKBX
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TO-225 | |
Package Description | CASE 77-09, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | 77-09 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | onsemi | |
Collector Current-Max (IC) | 4 A | |
Collector-Emitter Voltage-Max | 80 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 15 | |
JEDEC-95 Code | TO-225AA | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 36 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 3 MHz |
This table gives cross-reference parts and alternative options found for BD441G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BD441G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2N5956 | Power Bipolar Transistor, 6A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, TO-66, Metal, 2 Pin, HERMETIC SEALED, METAL PACKAGE-2 | Central Semiconductor Corp | BD441G vs 2N5956 |
2N4906 | Power Bipolar Transistor, 5A I(C), 80V V(BR)CEO, PNP, Silicon, TO-3, Metal, 2 Pin | Microchip Technology Inc | BD441G vs 2N4906 |
TIP48G | 1.0 A, 300 V NPN Bipolar Power Transistor, TO-220 3 LEAD STANDARD, 50-TUBE | onsemi | BD441G vs TIP48G |
TIP48TU | 1.0 A, 300 V NPN Bipolar Power Transistor, 1000-TUBE | onsemi | BD441G vs TIP48TU |
2N5956 | Power Bipolar Transistor, 6A I(C), 40V V(BR)CEO, PNP, Silicon, TO-66, Metal, 2 Pin | Microchip Technology Inc | BD441G vs 2N5956 |
TIP49 | NPN Silicon Transistor, 1200-BLKBG | onsemi | BD441G vs TIP49 |