Datasheets
BD439 by:

Transistor

Part Details for BD439 by Comset Semiconductor

Overview of BD439 by Comset Semiconductor

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Industrial Automation

Part Details for BD439

BD439 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

BD439 Part Data Attributes

BD439 Comset Semiconductor
Buy Now Datasheet
Compare Parts:
BD439 Comset Semiconductor Transistor
Rohs Code Yes
Part Life Cycle Code Contact Manufacturer
Ihs Manufacturer COMSET SEMICONDUCTORS
Reach Compliance Code unknown
ECCN Code EAR99
Collector Current-Max (IC) 4 A
Configuration SINGLE
DC Current Gain-Min (hFE) 40
Number of Elements 1
Operating Temperature-Max 150 °C
Polarity/Channel Type NPN
Power Dissipation-Max (Abs) 36 W
Surface Mount NO
Transition Frequency-Nom (fT) 7 MHz

BD439 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BD439 by Comset Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BD439 by Comset Semiconductor

Select Manufacturer
Which Manufacturer of BD439 would you like to use for your alert(s)?
  • Please alert me when BD439 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for BD439 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BD439 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for BD439 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BD439.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BD439 by Comset Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: