Part Details for BD438G by onsemi
Overview of BD438G by onsemi
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BD438G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BD438GOS-ND
|
DigiKey | TRANS PNP 45V 4A TO-225AA Lead time: 13 Weeks Container: Bulk | Limited Supply - Call |
|
Buy Now | |
DISTI #
BD438G
|
Avnet Americas | Trans GP BJT PNP 45V 4A 3-Pin TO-225 Bulk - Boxed Product (Development Kits) (Alt: BD438G) RoHS: Compliant Min Qty: 2500 Package Multiple: 500 Container: Box | 0 |
|
RFQ | |
|
Rochester Electronics | Power Bipolar Transistor, 4A, 45V, PNP, TO-225AA, 3 Pin ' RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 19 |
|
$0.2901 / $0.3413 | Buy Now |
DISTI #
BD438G
|
Avnet Americas | Trans GP BJT PNP 45V 4A 3-Pin TO-225 Bulk - Boxed Product (Development Kits) (Alt: BD438G) RoHS: Compliant Min Qty: 2500 Package Multiple: 500 Container: Box | 0 |
|
RFQ | |
|
ComSIT USA | PLASTIC MEDIUM POWER SILICON PNP TRANSISTOR Power Bipolar Transistor, 4A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon, TO-225AA, Plastic/Epoxy, 3 Pin RoHS: Compliant | Europe - 3995 |
|
RFQ | |
|
Chip 1 Exchange | INSTOCK | 487 |
|
RFQ |
Part Details for BD438G
BD438G CAD Models
BD438G Part Data Attributes:
|
BD438G
onsemi
Buy Now
Datasheet
|
Compare Parts:
BD438G
onsemi
4.0 A, 45 V PNP Power Bipolar Junction Transistor, TO-225, 500-BLKBX
|
Pbfree Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TO-225 | |
Package Description | ROHS COMPLIANT, PLASTIC, CASE 77-09, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | 77-09 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Collector Current-Max (IC) | 4 A | |
Collector-Emitter Voltage-Max | 45 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 40 | |
JEDEC-95 Code | TO-225AA | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 36 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 3 MHz |
Alternate Parts for BD438G
This table gives cross-reference parts and alternative options found for BD438G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BD438G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BD438T | 4A, 45V, PNP, Si, POWER TRANSISTOR, TO-225AA, PLASTIC, CASE 77-09, 3 PIN | onsemi | BD438G vs BD438T |
BD438 | Power Bipolar Transistor, | SPC Multicomp | BD438G vs BD438 |
BD438TUBE | Power Bipolar Transistor, | Continental Device India Ltd | BD438G vs BD438TUBE |