Part Details for BD435BULK by Continental Device India Ltd
Overview of BD435BULK by Continental Device India Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BD435BULK
BD435BULK CAD Models
BD435BULK Part Data Attributes
|
BD435BULK
Continental Device India Ltd
Buy Now
Datasheet
|
Compare Parts:
BD435BULK
Continental Device India Ltd
Power Bipolar Transistor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CONTINENTAL DEVICE INDIA LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Category CO2 Kg | 8.8 | |
EU RoHS Version | RoHS 2 (2015/863/EU) | |
Candidate List Date | 2017-07-07 | |
Collector Current-Max (IC) | 4 A | |
Collector-Emitter Voltage-Max | 32 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 50 | |
JEDEC-95 Code | TO-126 | |
JESD-30 Code | R-PSFM-T3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | NPN | |
Reference Standard | TS 16949 | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 3 MHz |
Alternate Parts for BD435BULK
This table gives cross-reference parts and alternative options found for BD435BULK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BD435BULK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BD435 | Power Bipolar Transistor, 4A I(C), 32V V(BR)CEO, 1-Element, NPN, Silicon, TO-126, Plastic/Epoxy, 3 Pin, PLASTIC PACKAGE-3 | Micro Commercial Components | BD435BULK vs BD435 |
BD435L-T60-K | Power Bipolar Transistor, | Unisonic Technologies Co Ltd | BD435BULK vs BD435L-T60-K |
BD435STU_NL | Power Bipolar Transistor, 4A I(C), 32V V(BR)CEO, 1-Element, NPN, Silicon, TO-126, Plastic/Epoxy, 3 Pin, LEAD FREE PACKAGE-3 | Fairchild Semiconductor Corporation | BD435BULK vs BD435STU_NL |
BD435G-T60-K | Power Bipolar Transistor, | Unisonic Technologies Co Ltd | BD435BULK vs BD435G-T60-K |
BD435STU | Medium Power NPN Bipolar Power Transistor, TO-126-3, 1920-TUBE | onsemi | BD435BULK vs BD435STU |
BD435S | Medium Power NPN Bipolar Power Transistor, TO-126-3, 2000-BLKBG | onsemi | BD435BULK vs BD435S |
BD435G | Medium Power NPN Bipolar Power Transistor, TO-225, 500-BLKBX | onsemi | BD435BULK vs BD435G |