-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Positive LDO Regulator,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83AK8105
|
Newark | Ldo, Fixed, 3.3V, 0.5A, -40 To 150Deg C Rohs Compliant: Yes |Rohm BD433S5WEFJ-CE2 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 78 |
|
$0.5880 / $1.2900 | Buy Now |
DISTI #
846-BD433S5WEFJ-CE2CT-ND
|
DigiKey | AUTOMOTIVE 500MA 3.3V, FIXED OUT Min Qty: 1 Lead time: 17 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2484 In Stock |
|
$0.4822 / $1.2400 | Buy Now |
DISTI #
BD433S5WEFJ-CE2
|
Avnet Americas | Automotive 500mA 3.3V, Fixed Output LDO Regulators Includes Enable Input: BD433S5WEFJ-C is low quiescent regulators feat - Tape and Reel (Alt: BD433S5WEFJ-CE2) Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0 |
|
$0.4849 / $0.5520 | Buy Now |
DISTI #
755-BD433S5WEFJ-CE2
|
Mouser Electronics | LDO Voltage Regulators Automotive 500mA 3.3V, Fixed Output LDO Regulators Includes Enable Input: BD433S5WEFJ-C is low quiescent regulators featuring 45V absolute maximum voltage, and output voltage accuracy of +/-2% (3.3V or 5V: Typ), 500mA output current and 38uA (Typ) cu RoHS: Compliant | 4985 |
|
$0.4930 / $1.2400 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 17 Weeks Container: Reel | 0Reel |
|
$0.4790 | Buy Now |
DISTI #
72489285
|
Verical | LDO Regulator Pos 3.3V 0.5A 8-Pin HTSOP-J EP T/R Automotive AEC-Q100 RoHS: Compliant Min Qty: 39 Package Multiple: 1 Date Code: 2326 | Americas - 260 |
|
$0.5600 / $0.8100 | Buy Now |
DISTI #
71198555
|
Verical | LDO Regulator Pos 3.3V 0.5A 8-Pin HTSOP-J EP T/R Automotive AEC-Q100 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 2301 | Americas - 100 |
|
$0.8165 | Buy Now |
DISTI #
BD433S5WEFJ-CE2
|
TTI | LDO Voltage Regulators Automotive 500mA 3.3V, Fixed Output LDO Regulators Includes Enable Input: BD433S5WEFJ-C is low quiescent regulators featuring 45V absolute maximum voltage, and output voltage accuracy of +/-2% (3.3V or 5V: Typ), 500mA output current and 38uA (Typ) cu RoHS: Compliant pbFree: Pb-Free Min Qty: 2500 Package Multiple: 2500 Container: Reel | Americas - 0 |
|
$0.4790 / $0.5270 | Buy Now |
DISTI #
C1S625903475520
|
Chip1Stop | Automotive 500mA 3.3V, Fixed Output LDO Regulators Includes Enable Input RoHS: Compliant pbFree: Yes Container: Cut Tape | 260 |
|
$0.4480 / $0.8670 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2023 Date Code: 2023 | 100 |
|
$0.3970 / $2.7560 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BD433S5WEFJ-CE2
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BD433S5WEFJ-CE2
ROHM Semiconductor
Fixed Positive LDO Regulator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | ROHM Semiconductor | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |