Part Details for BD433S2WEFJ-CE2 by ROHM Semiconductor
Overview of BD433S2WEFJ-CE2 by ROHM Semiconductor
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Energy and Power Systems
Renewable Energy
Motor control systems
Price & Stock for BD433S2WEFJ-CE2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83AK8102
|
Newark | Ldo, Fixed, 3.3V, 0.2A, -40 To 150Deg C Rohs Compliant: Yes |Rohm BD433S2WEFJ-CE2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 100 |
|
$0.4620 / $1.0200 | Buy Now |
DISTI #
846-BD433S2WEFJ-CE2CT-ND
|
DigiKey | AUTOMOTIVE 200MA 3.3V, FIXED OUT Min Qty: 1 Lead time: 17 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2415 In Stock |
|
$0.3663 / $1.6400 | Buy Now |
DISTI #
BD433S2WEFJ-CE2
|
Avnet Americas | Automotive 200mA 3.3V, Fixed Output LDO Regulators with Enable Input: The BD4xxS2-C series are low quiescent regulators - Tape and Reel (Alt: BD433S2WEFJ-CE2) Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0 |
|
$0.3431 | Buy Now |
DISTI #
755-BD433S2WEFJ-CE2
|
Mouser Electronics | LDO Voltage Regulators Automotive 200mA 3.3V, Fixed Output LDO Regulators with Enable Input: The BD4xxS2-C series are low quiescent regulators featuring 45V absolute maximum voltage, and output voltage accuracy of +/-2% (3.3V or 5.0V: Typ), 200mA output current and 40uA (T RoHS: Compliant | 5000 |
|
$0.3780 / $1.2500 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 15 Weeks Container: Reel | 0Reel |
|
$0.3760 | Buy Now |
DISTI #
79931119
|
Verical | LDO Regulator Pos 3.3V 0.2A 8-Pin HTSOP-J EP T/R Automotive AEC-Q100 RoHS: Compliant Min Qty: 31 Package Multiple: 1 Date Code: 2349 | Americas - 500 |
|
$0.6138 / $1.0275 | Buy Now |
DISTI #
BD433S2WEFJ-CE2
|
TTI | LDO Voltage Regulators Automotive 200mA 3.3V, Fixed Output LDO Regulators with Enable Input: The BD4xxS2-C series are low quiescent regulators featuring 45V absolute maximum voltage, and output voltage accuracy of +/-2% (3.3V or 5.0V: Typ), 200mA output current and 40uA (T RoHS: Compliant pbFree: Pb-Free Min Qty: 2500 Package Multiple: 2500 Container: Reel | Americas - 0 |
|
$0.3660 / $0.4350 | Buy Now |
DISTI #
C1S625903475502
|
Chip1Stop | Automotive 200mA 3.3V, Fixed Output LDO Regulators with Enable Input RoHS: Compliant pbFree: Yes Container: Cut Tape | 500 |
|
$0.5200 / $1.2000 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2023 Date Code: 2023 | 100 |
|
$0.3120 / $0.8590 | Buy Now |
Part Details for BD433S2WEFJ-CE2
BD433S2WEFJ-CE2 CAD Models
BD433S2WEFJ-CE2 Part Data Attributes
|
BD433S2WEFJ-CE2
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BD433S2WEFJ-CE2
ROHM Semiconductor
Fixed Positive LDO Regulator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.45 V | |
Dropout Voltage1-Nom | 0.2 V | |
Input Voltage Absolute-Max | 45 V | |
Input Voltage-Max | 42 V | |
Input Voltage-Min | 3.9 V | |
JESD-30 Code | R-PDSO-G8 | |
Length | 4.9 mm | |
Line Regulation-Max | 0.03% | |
Load Regulation-Max | 0.03% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.2 A | |
Output Voltage1-Max | 3.37 V | |
Output Voltage1-Min | 3.23 V | |
Output Voltage1-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSOP | |
Package Equivalence Code | TSOP8,.24 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE | |
Packing Method | TR, EMBOSSED | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tolerance-Max | 2.12% | |
Width | 3.9 mm |