-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Positive LDO Regulator, 3.3V, 0.75V Dropout, PSSO2, TO-252, 3/2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84Y9692
|
Newark | Ldo, Fixed, Aec-Q100, 3.3V, 0.5A, To252-3, Output Type:Fixed, Input Voltage Min:4.6V, Input Voltage Max:42V, Fixed Output Voltage Nom.:3.3V, Adjustable Output Voltage Min:-, Adjustable Output Voltage Max:-, Output Current:500Ma, Rohs Compliant: Yes |Rohm BD433M5FP-CE2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 434 |
|
$0.5810 / $1.2800 | Buy Now |
DISTI #
BD433M5FP-CE2CT-ND
|
DigiKey | IC REG LINEAR 3.3V 500MA TO252-3 Min Qty: 1 Lead time: 17 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5445 In Stock |
|
$0.4770 / $1.2300 | Buy Now |
DISTI #
BD433M5FP-CE2
|
Avnet Americas | LDO Regulator Pos 3.3V 500mA 3-Pin TO-252 Emboss T/R - Tape and Reel (Alt: BD433M5FP-CE2) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 17 Weeks, 0 Days Container: Reel | 4000 |
|
$0.4373 | Buy Now |
DISTI #
755-BD433M5FP-CE2
|
Mouser Electronics | LDO Voltage Regulators 3.3V TO252-3 500mA LDO Regulator RoHS: Compliant | 3011 |
|
$0.4770 / $1.2300 | Buy Now |
|
Future Electronics | BD433 Series 500 mA Fixed Positive Linear Voltage Regulator IC TO-252-3 RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 4000Reel |
|
$0.4950 / $0.5150 | Buy Now |
|
Quest Components | 6381 |
|
$1.1715 / $3.1240 | Buy Now | |
DISTI #
BD433M5FP-CE2
|
TTI | LDO Voltage Regulators 3.3V TO252-3 500mA LDO Regulator RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel | Americas - 0 |
|
$0.4710 / $0.5150 | Buy Now |
DISTI #
BD433M5FP-CE2
|
Avnet Americas | LDO Regulator Pos 3.3V 500mA 3-Pin TO-252 Emboss T/R - Tape and Reel (Alt: BD433M5FP-CE2) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 17 Weeks, 0 Days Container: Reel | 4000 |
|
$0.4373 | Buy Now |
DISTI #
BD433M5FP-CE2
|
Avnet Asia | LDO Regulator Pos 3.3V 500mA 3-Pin TO-252 Emboss T/R (Alt: BD433M5FP-CE2) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 24 Weeks, 0 Days | 0 |
|
$0.4063 / $0.4405 | Buy Now |
|
CHIPMALL.COM LIMITED | IC REG LINEAR 3.3V 500MA TO252-3 | 9524 |
|
$0.3353 / $0.5299 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BD433M5FP-CE2
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BD433M5FP-CE2
ROHM Semiconductor
Fixed Positive LDO Regulator, 3.3V, 0.75V Dropout, PSSO2, TO-252, 3/2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | TO-252, 3/2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 17 Weeks | |
Samacsys Manufacturer | ROHM Semiconductor | |
Dropout Voltage1-Max | 0.75 V | |
Input Voltage-Max | 42 V | |
Input Voltage-Min | 4.6 V | |
JESD-30 Code | R-PSSO-G2 | |
Length | 6.5 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.5 A | |
Output Voltage1-Max | 3.37 V | |
Output Voltage1-Min | 3.2 V | |
Output Voltage1-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-252 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 2.5 mm | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.3 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tolerance-Max | 3% | |
Width | 5.5 mm |
This table gives cross-reference parts and alternative options found for BD433M5FP-CE2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BD433M5FP-CE2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BD433M5FP2-CZE2 | Fixed Positive LDO Regulator, 3.3V, 0.75V Dropout, PSSO3, TO263 3 PIN | ROHM Semiconductor | BD433M5FP-CE2 vs BD433M5FP2-CZE2 |
BD433M5FP2-CE2 | Fixed Positive LDO Regulator, 3.3V, 0.75V Dropout, PSSO3, TO-263, 3 PIN | ROHM Semiconductor | BD433M5FP-CE2 vs BD433M5FP2-CE2 |