Part Details for BD4142HFV-TR by ROHM Semiconductor
Overview of BD4142HFV-TR by ROHM Semiconductor
- Distributor Offerings: (16 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BD4142HFV-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AH6464
|
Newark | Voltage Detector, -10 To 100Deg C, Threshold Voltage:500Mv, No. Of Supervisors/Monitors:1Monitors, Supply Voltage Min:3V, Supply Voltage Max:5.5V, Reset Type:Active-Low, Open-Drain, Digital Ic Case:Hvsof, No. Of Pins:5Pins, Delay Rohs Compliant: Yes |Rohm BD4142HFV-TR Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.2620 / $0.6140 | Buy Now |
DISTI #
BD4142HFV-CT-ND
|
DigiKey | IC SUPERVISOR 1 CHANNEL HVSOF5 Min Qty: 1 Lead time: 15 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
7290 In Stock |
|
$0.1950 / $0.4200 | Buy Now |
DISTI #
BD4142HFV-TR
|
Avnet Americas | Volt Supervisor Voltage Detector 0.509V 3V to 5.5V 5-Pin HVSOF Emboss T/R - Tape and Reel (Alt: BD4142HFV-TR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
RFQ | |
DISTI #
755-BD4142HFV-TR
|
Mouser Electronics | Supervisory Circuits CMOS Volt Det IC 3-5.5V HVSOF5 RoHS: Compliant | 4457 |
|
$0.1950 / $0.4200 | Buy Now |
|
Future Electronics | Supervisory Circuits CMOS Volt Det IC 3-5.5V HVSOF5 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 22 Weeks Container: Reel | 0Reel |
|
$0.1910 / $0.2050 | Buy Now |
DISTI #
75699055
|
Verical | Processor Supervisor 0.5V 1 CMOS 5-Pin HVSOF EP T/R RoHS: Compliant Min Qty: 226 Package Multiple: 1 Date Code: 2301 | Americas - 6000 |
|
$0.3064 / $0.3625 | Buy Now |
DISTI #
62399278
|
Verical | Processor Supervisor 0.5V 1 CMOS 5-Pin HVSOF EP T/R RoHS: Compliant Min Qty: 226 Package Multiple: 1 Date Code: 2201 | Americas - 2432 |
|
$0.3245 / $0.3625 | Buy Now |
DISTI #
66385385
|
Verical | Processor Supervisor 0.5V 1 CMOS 5-Pin HVSOF EP T/R RoHS: Compliant Min Qty: 48 Package Multiple: 1 Date Code: 2248 | Americas - 2348 |
|
$0.2825 / $0.6638 | Buy Now |
DISTI #
43697188
|
Verical | Processor Supervisor 0.5V 1 CMOS 5-Pin HVSOF EP T/R RoHS: Compliant Min Qty: 152 Package Multiple: 1 Date Code: 1746 | Americas - 438 |
|
$0.2038 / $0.2050 | Buy Now |
DISTI #
39903641
|
Verical | Processor Supervisor 0.5V 1 CMOS 5-Pin HVSOF EP T/R RoHS: Compliant Min Qty: 87 Package Multiple: 1 Date Code: 1831 | Americas - 340 |
|
$0.0179 / $0.0185 | Buy Now |