-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Interface Circuit,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68AH8986
|
Newark | Cxpi Transceiver, -40 To 125Deg C Rohs Compliant: Yes |Rohm BD41001FJ-CE2 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$1.4700 / $2.9700 | Buy Now |
DISTI #
846-BD41001FJ-CE2CT-ND
|
DigiKey | IC TRANSCEIVER 4/4 8SOPJ Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2117 In Stock |
|
$1.2605 / $2.8600 | Buy Now |
DISTI #
BD41001FJ-CE2
|
Avnet Americas | Transceiver 18V 3uA 18.8kbps to 20kbps 8-Pin SOP Automotive - Tape and Reel (Alt: BD41001FJ-CE2) Min Qty: 2500 Package Multiple: 2500 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$1.2480 / $1.4208 | Buy Now |
DISTI #
755-BD41001FJ-CE2
|
Mouser Electronics | Interface - Specialized CXPI Transceiver for Automotive RoHS: Compliant | 1158 |
|
$1.2600 / $2.8600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$1.2800 | Buy Now |
|
Quest Components | 1880 |
|
$1.4265 / $3.8040 | Buy Now | |
DISTI #
BD41001FJ-CE2
|
Avnet Americas | Transceiver 18V 3uA 18.8kbps to 20kbps 8-Pin SOP Automotive - Tape and Reel (Alt: BD41001FJ-CE2) Min Qty: 2500 Package Multiple: 2500 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$1.2480 / $1.4208 | Buy Now |
|
CHIPMALL.COM LIMITED | IC TRANSCEIVER 4/1 8SOPJ | 2350 |
|
$1.3922 / $2.3479 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2022 Date Code: 2022 | 2350 |
|
$0.9510 / $6.7130 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BD41001FJ-CE2
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BD41001FJ-CE2
ROHM Semiconductor
Interface Circuit,
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | LSOP, | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | ROHM Semiconductor | |
JESD-30 Code | R-PDSO-G8 | |
Length | 4.9 mm | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.65 mm | |
Supply Voltage-Nom | 12 V | |
Surface Mount | YES | |
Telecom IC Type | INTERFACE CIRCUIT | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.9 mm |