-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Interface Circuit,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68AH8985
|
Newark | Cxpi Transceiver, 125Deg C, Sop-J-8, Ic Interface Type:-, Interface Applications:Automotive Networking, Supply Voltage Min:7V, Supply Voltage Max:18V, Interface Case Style:Sop-J, No. Of Pins:8Pins, Operating Temperature Min:-40°C Rohs Compliant: Yes |Rohm BD41000AFJ-CE2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 984 |
|
$1.4700 / $2.9700 | Buy Now |
DISTI #
BD41000AFJ-CE2CT-ND
|
DigiKey | IC TRANSCEIVER 1/1 8SOPJ Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
171 In Stock |
|
$1.2000 / $3.7800 | Buy Now |
DISTI #
BD41000AFJ-CE2
|
Avnet Americas | CXPI Transceiver 20Kbps Automotive 8-Pin SOP-J T/R - Tape and Reel (Alt: BD41000AFJ-CE2) Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0 |
|
$1.2480 / $1.4208 | Buy Now |
DISTI #
755-BD41000AFJ-CE2
|
Mouser Electronics | Interface - Specialized CXPI Transceiver SOP-J8, 7-18V, 3uA RoHS: Compliant | 117 |
|
$1.2000 / $3.2900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$1.2800 | Buy Now |
DISTI #
76912189
|
Verical | CXPI Transceiver 1TX 1RX 20Kbps Automotive AEC-Q100 8-Pin SOP-J T/R RoHS: Compliant Min Qty: 49 Package Multiple: 1 Date Code: 2401 | Americas - 2199 |
|
$1.3492 / $2.9106 | Buy Now |
|
Quest Components | 1759 |
|
$1.4580 / $3.8880 | Buy Now | |
DISTI #
C1S625902042130
|
Chip1Stop | CXPI Transceiver for Automotive RoHS: Compliant pbFree: Yes Container: Cut Tape | 3 |
|
$2.6300 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2024 Date Code: 2024 | 2199 |
|
$0.9720 / $6.8640 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BD41000AFJ-CE2
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BD41000AFJ-CE2
ROHM Semiconductor
Interface Circuit,
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | , | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2017-10-02 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Telecom IC Type | INTERFACE CIRCUIT | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |