Part Details for BD3925FP-CE2 by ROHM Semiconductor
Overview of BD3925FP-CE2 by ROHM Semiconductor
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BD3925FP-CE2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58AC8489
|
Newark | Ldo, Adj, 0.5A, To-252-5, Output Type:Adjustable, Input Voltage Min:4.5V, Input Voltage Max:36V, Fixed Output Voltage Nom.:-, Adjustable Output Voltage Min:-, Adjustable Output Voltage Max:-, Output Current:500Ma, Dropout Voltage Rohs Compliant: Yes |Rohm BD3925FP-CE2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$2.1900 / $5.8200 | Buy Now |
DISTI #
BD3925FP-CE2CT-ND
|
DigiKey | IC REG LIN POS ADJ 500MA TO252-5 Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2732 In Stock |
|
$3.1650 / $7.6100 | Buy Now |
DISTI #
BD3925FP-CE2
|
Avnet Americas | Voltage Tracker 5-Pin(4+Tab) TO-252 T/R - Tape and Reel (Alt: BD3925FP-CE2) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
755-BD3925FP-CE2
|
Mouser Electronics | Power Management Specialized - PMIC AUTO GRADE VOLT TRACKER RoHS: Compliant | 100 |
|
$3.1200 / $7.0500 | Buy Now |
|
Future Electronics | BD3925FP Series 500 mA Output Automotive Voltage Tracker - TO252-5 RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks Container: Reel | 6000Reel |
|
$2.7100 | Buy Now |
DISTI #
81050625
|
Verical | LDO Regulator Pos 0.5A Automotive 5-Pin(4+Tab) TO-252 T/R Min Qty: 2000 Package Multiple: 2000 Date Code: 2419 | Americas - 4000 |
|
$3.0576 | Buy Now |
DISTI #
65768468
|
Verical | LDO Regulator Pos 0.5A Automotive 5-Pin(4+Tab) TO-252 T/R Min Qty: 47 Package Multiple: 1 Date Code: 2201 | Americas - 425 |
|
$5.1646 | Buy Now |
DISTI #
83138960
|
Verical | LDO Regulator Pos 0.5A Automotive 5-Pin(4+Tab) TO-252 T/R Min Qty: 4 Package Multiple: 1 | Americas - 400 |
|
$1.6875 / $8.4500 | Buy Now |
|
Quest Components | ADJUSTABLE POSITIVE LDO REGULATOR, 2.5V MIN, 14V MAX, 0.48V DROPOUT, CMOS, PSSO5 | 340 |
|
$1.9074 / $3.0930 | Buy Now |
DISTI #
BD3925FP-CE2
|
TTI | Power Management Specialized - PMIC AUTO GRADE VOLT TRACKER RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel | Americas - 0 |
|
$2.7600 | Buy Now |
Part Details for BD3925FP-CE2
BD3925FP-CE2 CAD Models
BD3925FP-CE2 Part Data Attributes
|
BD3925FP-CE2
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BD3925FP-CE2
ROHM Semiconductor
Adjustable Positive LDO Regulator, 2.5V Min, 14V Max, 0.48V Dropout, CMOS, PSSO5, ROHS COMPLIANT, TO-252-5, 5 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Part Package Code | TO-252 | |
Package Description | ROHS COMPLIANT, TO-252-5, 5 PIN | |
Pin Count | 4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | ROHM Semiconductor | |
Adjustability | ADJUSTABLE | |
Dropout Voltage1-Max | 0.48 V | |
Dropout Voltage1-Nom | 0.25 V | |
JESD-30 Code | R-PSSO-G5 | |
Length | 6.5 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current1-Max | 0.2 A | |
Output Voltage1-Max | 14 V | |
Output Voltage1-Min | 2.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-252 | |
Package Equivalence Code | SMSIP5H,.37,50TB | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 2.5 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 5.5 mm |