Part Details for BD3841FS-E2 by ROHM Semiconductor
Overview of BD3841FS-E2 by ROHM Semiconductor
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for BD3841FS-E2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BD3841FS-E2CT-ND
|
DigiKey | IC SOUND PROCESSOR 9CH 32SSOP Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1997 In Stock |
|
$1.6350 / $4.8100 | Buy Now |
DISTI #
BD3841FS-E2
|
Avnet Americas | Input Selector 32-Pin SSOP-A T/R - Tape and Reel (Alt: BD3841FS-E2) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
$1.2740 / $1.4504 | Buy Now |
DISTI #
755-BD3841FS-E2
|
Mouser Electronics | Audio Amplifiers 10V-14.6V 2-wire SSOP-A32 Audio Prcsr RoHS: Compliant | 1949 |
|
$1.5900 / $3.5000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$1.3100 | Buy Now |
|
Ameya Holding Limited | IC SOUND PROCESSOR 9CH 32SSOP Min Qty: 1 | 30-Authorized Distributor |
|
$1.4500 / $2.8900 | Buy Now |
DISTI #
BD3841FS-E2
|
Avnet Silica | Input Selector 32-Pin SSOP-A T/R (Alt: BD3841FS-E2) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 16 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
C1S625901280326
|
Chip1Stop | 6ch/9ch Stereo Input Selectors (4.2V max. input) RoHS: Compliant pbFree: Yes | 100 |
|
$2.3000 / $3.1900 | Buy Now |
Part Details for BD3841FS-E2
BD3841FS-E2 CAD Models
BD3841FS-E2 Part Data Attributes
|
BD3841FS-E2
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BD3841FS-E2
ROHM Semiconductor
Consumer Circuit, PDSO32, LEAD FREE, SSOP-32
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Part Package Code | SSOP | |
Package Description | LEAD FREE, SSOP-32 | |
Pin Count | 32 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Consumer IC Type | VOLUME CONTROL CIRCUIT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Temperature Grade | COMMERCIAL EXTENDED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |