Part Details for BD3814FV-E2 by ROHM Semiconductor
Overview of BD3814FV-E2 by ROHM Semiconductor
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for BD3814FV-E2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AH6461
|
Newark | Electronic Volume, -20 To 75Deg C, Audio Control Type:Audio Processor, Supply Voltage Range:5V To 7.3V, Control Interface:I2C, Audio Ic Case Style:Ssop-B, No. Of Pins:40Pins, Operating Temperature Min:-20°C, Operating Temperature Rohs Compliant: Yes |Rohm BD3814FV-E2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 48 |
|
$4.5100 | Buy Now |
DISTI #
BD3814FV-E2-ND
|
DigiKey | IC AUDIO SIGNAL PROCESSR 40SSOPB Min Qty: 2000 Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$4.1400 | Buy Now |
DISTI #
BD3814FV-E2
|
Avnet Americas | Electronic Volume 40-Pin SSOP-B T/R - Tape and Reel (Alt: BD3814FV-E2) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
RFQ | |
DISTI #
755-BD3814FV-E2
|
Mouser Electronics | Audio Amplifiers 10V-14.6V 2-wire BASS, Treble RoHS: Compliant | 0 |
|
$4.3400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$3.3200 | Buy Now |
DISTI #
60613483
|
Verical | Audio Processor Bass/Treble 40-Pin SSOP-B RoHS: Compliant Min Qty: 19 Package Multiple: 1 Date Code: 1901 | Americas - 1701 |
|
$3.5107 / $4.2898 | Buy Now |
|
Quest Components | 1360 |
|
$3.6720 / $7.3440 | Buy Now | |
|
Ameya Holding Limited | IC SOUND PROCESSOR 6CH 40SSOP Min Qty: 1 | 20-Authorized Distributor |
|
$3.5900 / $6.5700 | Buy Now |
DISTI #
BD3814FV-E2
|
Avnet Silica | Electronic Volume 40-Pin SSOP-B T/R (Alt: BD3814FV-E2) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
CHIPMALL.COM LIMITED | IC AUDIO SIGNAL PROCESSR 40SSOPB | 1701 |
|
$3.3095 | Buy Now |
Part Details for BD3814FV-E2
BD3814FV-E2 CAD Models
BD3814FV-E2 Part Data Attributes
|
BD3814FV-E2
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BD3814FV-E2
ROHM Semiconductor
Tone Control Circuit, 6 Channel(s), BICMOS, PDSO40, ROHS COMPLIANT, SSOP-B40
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Part Package Code | SSOP | |
Package Description | ROHS COMPLIANT, SSOP-B40 | |
Pin Count | 40 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Channel Separation | 95 dB | |
Consumer IC Type | TONE CONTROL CIRCUIT | |
Harmonic Distortion | 0.001% | |
JESD-30 Code | R-PDSO-G40 | |
Length | 13.6 mm | |
Number of Bands | 2 | |
Number of Channels | 6 | |
Number of Functions | 1 | |
Number of Terminals | 40 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -20 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP40,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.9 mm | |
Supply Current-Max | 17 mA | |
Supply Voltage-Max (Vsup) | 7.3 V | |
Supply Voltage-Min (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 5.4 mm |