-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Consumer Circuit, BICMOS, PDSO28, SSOP-B28
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AH6457
|
Newark | Sound Processor, -40 To 85Deg C, Audio Control Type:Audio Processor, Supply Voltage Range:7V To 9.5V, Control Interface:I2C, Audio Ic Case Style:Ssop-B, No. Of Pins:28Pins, Operating Temperature Min:-40°C, Operating Temperature Rohs Compliant: Yes |Rohm BD37534FV-E2 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 29 |
|
$2.7800 / $5.1100 | Buy Now |
DISTI #
BD37534FV-E2CT-ND
|
DigiKey | IC AUDIO TONE PROCESSOR 28SSOPB Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1984 In Stock |
|
$2.4663 / $4.9100 | Buy Now |
DISTI #
BD37534FV-E2
|
Avnet Americas | Sound Processor For Car Audio 28-Pin SSOP-B T/R - Tape and Reel (Alt: BD37534FV-E2) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
$2.3868 / $2.7173 | Buy Now |
DISTI #
755-BD37534FV-E2
|
Mouser Electronics | Audio Amplifiers 7V-9.5V I2C BUS Bass, Mid, Treble RoHS: Compliant | 1493 |
|
$2.4600 / $4.9100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0Reel |
|
$2.3600 | Buy Now |
DISTI #
36526961
|
Verical | Audio Processor Bass/Middle/Treble 0MHz to 0.4MHz Automotive 28-Pin SSOP-B RoHS: Compliant Min Qty: 20 Package Multiple: 1 Date Code: 1501 | Americas - 50 |
|
$3.6794 / $3.9969 | Buy Now |
DISTI #
43711053
|
Verical | Audio Processor Bass/Middle/Treble 0MHz to 0.4MHz Automotive 28-Pin SSOP-B RoHS: Compliant Min Qty: 16 Package Multiple: 1 Date Code: 1815 | Americas - 19 |
|
$2.1125 | Buy Now |
|
Quest Components | 40 |
|
$4.5040 / $6.7560 | Buy Now | |
DISTI #
BD37534FV-E2
|
Avnet Americas | Sound Processor For Car Audio 28-Pin SSOP-B T/R - Tape and Reel (Alt: BD37534FV-E2) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
$2.3868 / $2.7173 | Buy Now |
|
Ameya Holding Limited | IC SOUND PROCESSOR AUTO 28SSOP Min Qty: 1 | 10-Authorized Distributor |
|
$3.0413 / $4.8661 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BD37534FV-E2
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BD37534FV-E2
ROHM Semiconductor
Consumer Circuit, BICMOS, PDSO28, SSOP-B28
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Part Package Code | SSOP | |
Package Description | SSOP-B28 | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Consumer IC Type | CONSUMER CIRCUIT | |
JESD-30 Code | R-PDSO-G28 | |
Length | 10 mm | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSSOP28,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.35 mm | |
Supply Current-Max | 48 mA | |
Supply Voltage-Max (Vsup) | 9.5 V | |
Supply Voltage-Min (Vsup) | 7 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 5.6 mm |