Part Details for BD37513FS-E2 by ROHM Semiconductor
Overview of BD37513FS-E2 by ROHM Semiconductor
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for BD37513FS-E2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BD37513FS-E2CT-ND
|
DigiKey | IC AUDIO TONE PROCESSOR 20SSOPA Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1998 In Stock |
|
$2.3550 / $3.5400 | Buy Now |
DISTI #
BD37513FS-E2
|
Avnet Americas | Sound Processor with Built-in 2-Band Equalizer 7V to 9.5V Supply Voltage 38mA Circuit Current 0.001% Total Harmonic Distortion 1 20-Pin SSOP Emboss T/R - Tape and Reel (Alt: BD37513FS-E2) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
$2.4492 / $2.7883 | Buy Now |
DISTI #
755-BD37513FS-E2
|
Mouser Electronics | Audio Amplifiers 7V-9.5V I2C BUS BASS, Treble RoHS: Compliant | 0 |
|
$2.3500 / $3.5400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 14 Weeks Container: Reel | 0Reel |
|
$2.5200 | Buy Now |
|
Quest Components | 1576 |
|
$2.7855 / $5.5710 | Buy Now | |
|
Ameya Holding Limited | IC SOUND PROCESSOR 20SSOP Min Qty: 1 | 20-Authorized Distributor |
|
$2.0900 / $4.1600 | Buy Now |
DISTI #
BD37513FS-E2
|
Avnet Asia | Sound Processor with Built-in 2-Band Equalizer 7V to 9.5V Supply Voltage 38mA Circuit Current 0.001% Total Harmonic Distortion 1 20-Pin SSOP Emboss T/R (Alt: BD37513FS-E2) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 24 Weeks, 0 Days | 0 |
|
RFQ | |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2022 Date Code: 2022 | 1961 |
|
$1.8570 / $3.5730 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2016 Date Code: 2016 | 9 |
|
$1.8570 / $3.5730 | Buy Now |
Part Details for BD37513FS-E2
BD37513FS-E2 CAD Models
BD37513FS-E2 Part Data Attributes
|
BD37513FS-E2
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BD37513FS-E2
ROHM Semiconductor
Consumer Circuit, BICMOS, PDSO20, ROHS COMPLIANT, SSOP-20
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Part Package Code | SSOP | |
Package Description | ROHS COMPLIANT, SSOP-20 | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Consumer IC Type | CONSUMER CIRCUIT | |
JESD-30 Code | R-PDSO-G20 | |
Length | 8.7 mm | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SOP20,.3,32 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Supply Current-Max | 48 mA | |
Supply Voltage-Max (Vsup) | 9.5 V | |
Supply Voltage-Min (Vsup) | 7 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 5.4 mm |