Part Details for BD37512FS-E2 by ROHM Semiconductor
Overview of BD37512FS-E2 by ROHM Semiconductor
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BD37512FS-E2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AH6454
|
Newark | Sound Processor, -40 To 85Deg C, Audio Control Type:Audio Processor, Supply Voltage Range:7V To 9.5V, Control Interface:I2C, Audio Ic Case Style:Ssop-A, No. Of Pins:20Pins, Operating Temperature Min:-40°C, Operating Temperature Rohs Compliant: Yes |Rohm BD37512FS-E2 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$4.2500 | Buy Now |
DISTI #
BD37512FS-E2-ND
|
DigiKey | IC AUDIO TONE PROCESSOR 20SSOPA Min Qty: 2000 Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$4.0966 | Buy Now |
DISTI #
BD37512FS-E2
|
Avnet Americas | Sound Processor 20-Pin SSOP-A Embossed T/R - Tape and Reel (Alt: BD37512FS-E2) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
$3.0420 / $3.4632 | Buy Now |
DISTI #
755-BD37512FS-E2
|
Mouser Electronics | Audio Amplifiers 7V-9.5V I2C BUS BASS, Treble RoHS: Compliant | 0 |
|
$4.0900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 14 Weeks Container: Reel | 0Reel |
|
$3.0000 | Buy Now |
|
Quest Components | 40 |
|
$3.9340 / $5.9010 | Buy Now | |
|
Ameya Holding Limited | IC SOUND PROCESSOR 20-SSOP Min Qty: 1 | 30-Authorized Distributor |
|
$3.3900 / $6.1900 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2010 Date Code: 2010 | 50 |
|
$1.9670 / $3.5480 | Buy Now |
Part Details for BD37512FS-E2
BD37512FS-E2 CAD Models
BD37512FS-E2 Part Data Attributes
|
BD37512FS-E2
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BD37512FS-E2
ROHM Semiconductor
Consumer Circuit, BICMOS, PDSO20, SSOP-20
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Part Package Code | SSOP | |
Package Description | SSOP-20 | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Consumer IC Type | CONSUMER CIRCUIT | |
JESD-30 Code | R-PDSO-G20 | |
Length | 8.7 mm | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SOP20,.3,32 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Supply Current-Max | 30 mA | |
Supply Voltage-Max (Vsup) | 9.5 V | |
Supply Voltage-Min (Vsup) | 7 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 5.4 mm |