-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Consumer Circuit, BICMOS, PDSO20, ROHS COMPLIANT, SSOP-20
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
846-BD37511FS-E2TR-ND
|
DigiKey | IC AUDIO TONE PROCESSOR 20SSOPA Min Qty: 2000 Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.3024 / $2.3479 | Buy Now |
DISTI #
755-BD37511FS-E2
|
Mouser Electronics | Audio Amplifiers 7V-9.5V I2C BUS BASS, Treble RoHS: Compliant | 0 |
|
$2.1400 / $5.8300 | Order Now |
|
Quest Components | 800 |
|
$2.6265 / $5.2530 | Buy Now | |
|
Ameya Holding Limited | IC SOUND PROCESSOR 20SSOP Min Qty: 1 | 20-Authorized Distributor |
|
$1.8200 / $4.2000 | Buy Now |
DISTI #
BD37511FS-E2
|
Avnet Silica | Sound Processor with Builtin 2Band Equalizer 7V to 95V Supply Voltage 0005 Total Harmonic Distortion... more RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 16 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
Vyrian | General Purpose ICs | 333 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BD37511FS-E2
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BD37511FS-E2
ROHM Semiconductor
Consumer Circuit, BICMOS, PDSO20, ROHS COMPLIANT, SSOP-20
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Part Package Code | SSOP | |
Package Description | ROHS COMPLIANT, SSOP-20 | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Consumer IC Type | CONSUMER CIRCUIT | |
JESD-30 Code | R-PDSO-G20 | |
Length | 8.7 mm | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SOP20,.3,32 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Supply Current-Max | 30 mA | |
Supply Voltage-Max (Vsup) | 9.5 V | |
Supply Voltage-Min (Vsup) | 7 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 5.4 mm |
ROHM provides a recommended PCB layout in the application note AN1911, which includes guidelines for component placement, thermal vias, and copper pouring to ensure optimal performance and thermal management.
The input capacitor selection depends on the input voltage, output voltage, and output current. ROHM recommends using a low-ESR capacitor with a capacitance value between 10uF to 22uF, and a voltage rating of at least 1.5 times the input voltage. Refer to the application note AN1911 for more details.
The maximum ambient temperature for the BD37511FS-E2 is 85°C, but it can be derated to 70°C for long-term reliability. Refer to the datasheet for thermal derating curves and guidelines.
The BD37511FS-E2 is not designed for high-humidity environments. If your application requires operation in humid conditions, consider using a conformal coating or potting the device to protect it from moisture. Consult ROHM's reliability report for more information.
ROHM provides a troubleshooting guide in the application note AN1911, which covers common issues such as output voltage deviation, oscillation, and overheating. Additionally, check the input voltage, output load, and PCB layout to ensure they meet the recommended specifications.