Part Details for BD370D-6 by National Semiconductor Corporation
Results Overview of BD370D-6 by National Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BD370D-6 Information
BD370D-6 by National Semiconductor Corporation is an Other Transistor.
Other Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Part Details for BD370D-6
BD370D-6 CAD Models
BD370D-6 Part Data Attributes
|
BD370D-6
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
BD370D-6
National Semiconductor Corporation
BD370D-6
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 25 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Polarity/Channel Type | PNP | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Transition Frequency-Nom (fT) | 50 MHz |