Part Details for BD370A by National Semiconductor Corporation
Overview of BD370A by National Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Part Details for BD370A
BD370A CAD Models
BD370A Part Data Attributes:
|
BD370A
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
BD370A
National Semiconductor Corporation
TRANSISTOR,BJT,PNP,45V V(BR)CEO,2A I(C),TO-237VAR
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 2 A | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 40 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Operating Temperature-Max | 140 °C | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 1.2 W | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Transition Frequency-Nom (fT) | 50 MHz |