Part Details for BD37034FV-ME2 by ROHM Semiconductor
Overview of BD37034FV-ME2 by ROHM Semiconductor
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Energy and Power Systems
Transportation and Logistics
Agriculture Technology
Medical Imaging
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Price & Stock for BD37034FV-ME2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AC9711
|
Newark | Audio Processor, -40 To 85Deg C, Ssop-28, Audio Control Type:Audio Processor, Supply Voltage Range:7V To 9.5V, Control Interface:I2C, Audio Ic Case Style:Ssop, No. Of Pins:28Pins, Operating Temperature Min:-40°C, Operating Rohs Compliant: Yes |Rohm BD37034FV-ME2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$5.9400 | Buy Now |
DISTI #
BD37034FV-ME2CT-ND
|
DigiKey | IC AUDIO PROCESSOR 28SSOPB Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1065 In Stock |
|
$4.0500 / $9.4500 | Buy Now |
DISTI #
BD37034FV-ME2
|
Avnet Americas | Sound Processor 28-Pin SSOP-B T/R - Tape and Reel (Alt: BD37034FV-ME2) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
$4.2120 / $4.7952 | Buy Now |
DISTI #
755-BD37034FV-ME2
|
Mouser Electronics | Audio DSPs 7V-9.5V I2C BUS Bass, Mid, Treble RoHS: Compliant | 0 |
|
$4.0500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$4.3200 | Buy Now |
DISTI #
36526957
|
Verical | Audio Processor Bass/Middle/Treble 0MHz to 0.4MHz Automotive 28-Pin SSOP-B RoHS: Compliant Min Qty: 20 Package Multiple: 1 Date Code: 1501 | Americas - 50 |
|
$5.6864 / $6.4200 | Buy Now |
|
Bristol Electronics | 1933 |
|
RFQ | ||
|
Quest Components | 1546 |
|
$5.1000 / $10.2000 | Buy Now | |
|
Quest Components | 40 |
|
$5.0420 / $7.5630 | Buy Now | |
|
Ameya Holding Limited | GENERAL-PURPOSE ELECTRONIC VOLUM Min Qty: 1 | 30-Authorized Distributor |
|
$4.3160 / $6.4300 | Buy Now |
Part Details for BD37034FV-ME2
BD37034FV-ME2 CAD Models
BD37034FV-ME2 Part Data Attributes
|
BD37034FV-ME2
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BD37034FV-ME2
ROHM Semiconductor
Consumer Circuit, PDSO28, 10 X 7.60 MM, 1.35 MM HEIGHT, SSOP-28
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | 10 X 7.60 MM, 1.35 MM HEIGHT, SSOP-28 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Consumer IC Type | CONSUMER CIRCUIT | |
JESD-30 Code | R-PDSO-G28 | |
Length | 10 mm | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSSOP28,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.35 mm | |
Supply Voltage-Max (Vsup) | 13 V | |
Supply Voltage-Min (Vsup) | 7 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 5.6 mm |