Power Circuits
BD35630HFV
ROHM Semiconductor
Description: Adjustable Positive LDO Regulator, 0.78V Min, 15V Max, PDSO6, ROHS COMPLIANT, HVSOF-6

Overview of BD35630HFV by ROHM Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

CAD Models for BD35630HFV by ROHM Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for BD35630HFV by ROHM Semiconductor

BD35630HFV
ROHM Semiconductor
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
ROHM CO LTD
Part Package Code
SOIC
Package Description
HVSSOF,
Pin Count
6
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
JESD-30 Code
R-PDSO-N6
Length
2.6 mm
Number of Functions
1
Number of Terminals
6
Operating Temperature TJ-Max
100 °C
Operating Temperature TJ-Min
Output Voltage1-Max
15 V
Output Voltage1-Min
0.78 V
Package Body Material
PLASTIC/EPOXY
Package Code
HVSSOF
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Qualification Status
Not Qualified
Regulator Type
ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max
0.75 mm
Surface Mount
YES
Terminal Form
NO LEAD
Terminal Pitch
0.5 mm
Terminal Position
DUAL
Width
1.6 mm
Want to compare parts?
  1. BD35630HFV
    ROHM Semiconductor
    Adjustable Positive LDO Regulator, 0.78V Min, 15V Max, PDSO6, ROHS COMPLIANT, HVSOF-6
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BD35630HFV by ROHM Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BD35630HFV by ROHM Semiconductor

  • Please alert me when BD35630HFV inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for BD35630HFV alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BD35630HFV to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for BD35630HFV alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BD35630HFV.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BD35630HFV by ROHM Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: