Part Details for BD35602F-E2 by ROHM Semiconductor
Overview of BD35602F-E2 by ROHM Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for BD35602F-E2
BD35602F-E2 CAD Models
BD35602F-E2 Part Data Attributes
|
BD35602F-E2
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BD35602F-E2
ROHM Semiconductor
Fixed Positive LDO Regulator, 1.8V, CMOS, PDSO8, ROHS COMPLAINT, SOP-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Part Package Code | SOIC | |
Package Description | LSOP, SOP8,.25 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | FIXED | |
Dropout Voltage1-Nom | 1.2 V | |
Input Voltage Absolute-Max | 30 V | |
Input Voltage-Max | 25 V | |
Input Voltage-Min | 3 V | |
JESD-30 Code | R-PDSO-G8 | |
Length | 5 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature TJ-Max | 100 °C | |
Operating Temperature TJ-Min | ||
Output Current1-Max | 0.1 A | |
Output Voltage1-Max | 1.827 V | |
Output Voltage1-Min | 1.773 V | |
Output Voltage1-Nom | 1.8 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.6 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tolerance-Max | 1.5% | |
Width | 4.4 mm |
Alternate Parts for BD35602F-E2
This table gives cross-reference parts and alternative options found for BD35602F-E2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BD35602F-E2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPS76518DR | 150-mA, 10-V, low-IQ, low-dropout voltage regulator with power good & enable 8-SOIC -40 to 125 | Texas Instruments | BD35602F-E2 vs TPS76518DR |
AP7363-18SP-13 | Fixed Positive LDO Regulator, 1.8V, 0.28V Dropout, BIPolar, PDSO8, GREEN, SOP-8 | Diodes Incorporated | BD35602F-E2 vs AP7363-18SP-13 |
ADP1707ARDZ-1.8-R7 | 1 A, Low Dropout, CMOS Linear Regulator with Tracking | Analog Devices Inc | BD35602F-E2 vs ADP1707ARDZ-1.8-R7 |
TPS76518DRG4 | 150-mA, 10-V, low-IQ, low-dropout voltage regulator with power good & enable 8-SOIC -40 to 125 | Texas Instruments | BD35602F-E2 vs TPS76518DRG4 |
TPS76518D | 150-mA, 10-V, low-IQ, low-dropout voltage regulator with power good & enable 8-SOIC -40 to 125 | Texas Instruments | BD35602F-E2 vs TPS76518D |