There are no models available for this part yet.
Overview of BD3531F-FE2 by ROHM Semiconductor
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for BD3531F-FE2 by ROHM Semiconductor
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$1.0800 | Buy Now | ||
DISTI #
43697226
|
Verical | Termination Regulator 4.5V to 5.5V 8-Pin SOP T/R Min Qty: 36 Package Multiple: 1 Date Code: 1410 | Americas - 50 |
|
$0.8600 / $0.8887 | Buy Now | |
Ameya Holding Limited | IC REG FOR MEMORY TERM 8-SOP Min Qty: 1 | 50-Authorized Distributor |
|
$1.2524 / $2.1290 | Buy Now | ||
DISTI #
C1S625901171073
|
Chip1Stop | Linear Regulator RoHS: Compliant pbFree: Yes Container: Cut Tape | 50 |
|
$0.6880 / $0.8310 | Buy Now | |
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2014 Date Code: 2014 | 50 |
|
$0.6020 / $0.6470 | Buy Now |
CAD Models for BD3531F-FE2 by ROHM Semiconductor
Part Data Attributes for BD3531F-FE2 by ROHM Semiconductor
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
ROHM CO LTD
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Samacsys Manufacturer
|
ROHM Semiconductor
|
Adjustability
|
ADJUSTABLE
|
JESD-30 Code
|
R-PDSO-G8
|
Line Regulation-Max (%/V)
|
5.33
|
Load Regulation-Max(%)
|
5.33%
|
Number of Outputs
|
1
|
Number of Terminals
|
8
|
Operating Temperature-Max
|
100 °C
|
Operating Temperature-Min
|
-10 °C
|
Output Current1-Max
|
1.5 A
|
Output Voltage1-Max
|
1.25 V
|
Output Voltage1-Min
|
0.75 V
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SOP
|
Package Equivalence Code
|
SOP8,.25
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Packing Method
|
TR
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Qualification Status
|
Not Qualified
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|