Part Details for BD3522EFV by ROHM Semiconductor
Overview of BD3522EFV by ROHM Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BD3522EFV
BD3522EFV CAD Models
BD3522EFV Part Data Attributes
|
BD3522EFV
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BD3522EFV
ROHM Semiconductor
Adjustable Positive LDO Regulator, 0.65V Min, 2.7V Max, PDSO20, 6.50 X 6.40 MM, 1 MM HEIGHT, LEAD FREE, HTSSOP-20
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROHM CO LTD | |
Part Package Code | TSSOP | |
Package Description | HVSSOP, | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-PDSO-G20 | |
Length | 6.5 mm | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature TJ-Max | 100 °C | |
Operating Temperature TJ-Min | -10 °C | |
Output Voltage1-Max | 2.7 V | |
Output Voltage1-Min | 0.65 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 4.4 mm |