-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tone Control Circuit, BICMOS, PDSO24,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BD3460FS-E2CT-ND
|
DigiKey | IC VOLUME CONTROL 24SSOPA Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1898 In Stock |
|
$5.1261 / $8.7500 | Buy Now |
DISTI #
755-BD3460FS-E2
|
Mouser Electronics | Audio Amplifiers 7V-9.5V I2C BUS 6 Output Audio Prcsr RoHS: Compliant | 1287 |
|
$4.7600 / $8.7500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 15 Weeks Container: Reel |
0 Reel |
|
$3.8100 | Buy Now |
DISTI #
63424750
|
Verical | Audio Processor Bass/Treble 0MHz to 0.4MHz Automotive 24-Pin SSOP-A RoHS: Compliant Min Qty: 18 Package Multiple: 1 Date Code: 2201 | Americas - 1745 |
|
$5.1259 / $6.6562 | Buy Now |
DISTI #
84365911
|
Verical | Audio Processor Bass/Treble 0MHz to 0.4MHz Automotive 24-Pin SSOP-A RoHS: Compliant Min Qty: 12 Package Multiple: 1 Date Code: 2434 | Americas - 200 |
|
$6.6200 | Buy Now |
|
Quest Components | TONE CONTROL CIRCUIT, PDSO24 | 1396 |
|
$3.9825 / $7.9650 | Buy Now |
|
Ameya Holding Limited | IC SOUND PROCESSOR 6CH 24-SSOP Min Qty: 1 | 39-Authorized Distributor |
|
$4.4688 / $7.8400 | Buy Now |
DISTI #
BD3460FS-E2
|
Avnet Silica | General Purpose Electronic Volume 24Pin SSOPA TR (Alt: BD3460FS-E2) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 16 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
BD3460FS-E2
|
Chip One Stop | Semiconductors RoHS: Compliant pbFree: Yes Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Cut Tape | 200 |
|
$2.0700 / $6.6200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BD3460FS-E2
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BD3460FS-E2
ROHM Semiconductor
Tone Control Circuit, BICMOS, PDSO24,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Consumer IC Type | TONE CONTROL CIRCUIT | |
JESD-30 Code | R-PDSO-G24 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SOP24,.3,32 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
ROHM recommends a thermal pad on the bottom of the package, connected to a large copper area on the PCB to dissipate heat efficiently. A minimum of 2oz copper thickness is recommended, and the thermal pad should be connected to a ground plane or a dedicated heat sink.
To ensure stable operation, it's essential to follow the recommended operating conditions, including the maximum junction temperature (Tj) of 150°C. Additionally, consider using thermal design techniques such as heat sinks, thermal interfaces, and airflow management to keep the device within its operating temperature range.
When selecting an input capacitor, consider the following factors: capacitance value, voltage rating, ESR, and temperature rating. A minimum capacitance value of 1uF is recommended, with a voltage rating of at least 10V. Low ESR and high-temperature-rated capacitors (e.g., X7R or X5R) are preferred to ensure stable operation and minimize noise.
To troubleshoot issues, start by verifying the PCB layout and component selection. Check for proper decoupling, input capacitor selection, and output filtering. Ensure that the device is operated within its recommended operating conditions, and that the input voltage is within the specified range. If issues persist, consult ROHM's application notes and technical support resources for further guidance.
The BD3460FS-E2's quiescent current (Iq) is typically around 1.5mA. This current contributes to the overall system power consumption, especially in low-power or battery-powered applications. To minimize power consumption, consider using power-saving modes, optimizing system design, and selecting components with low quiescent currents.