Part Details for BD3420SLH25 by Intel Corporation
Overview of BD3420SLH25 by Intel Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for BD3420SLH25
BD3420SLH25 CAD Models
BD3420SLH25 Part Data Attributes
|
BD3420SLH25
Intel Corporation
Buy Now
Datasheet
|
Compare Parts:
BD3420SLH25
Intel Corporation
MULTIFUNCTION PERIPHERAL, PBGA951, 27 X 27 MM, 0.70 MM PITCH, HALOGEN FREE, FCBGA-951
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEL CORP | |
Part Package Code | BGA | |
Package Description | 27 X 27 MM, 0.70 MM PITCH, HALOGEN FREE, FCBGA-951 | |
Pin Count | 951 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Boundary Scan | YES | |
Bus Compatibility | PCI; USB; LPC | |
JESD-30 Code | S-PBGA-B951 | |
Length | 27 mm | |
Number of I/O Lines | 76 | |
Number of Terminals | 951 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | FBGA | |
Package Equivalence Code | BGA951(UNSPEC) | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, FINE PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.425 mm | |
Supply Voltage-Max | 1.1 V | |
Supply Voltage-Min | 1 V | |
Supply Voltage-Nom | 1.05 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | BALL | |
Terminal Pitch | 0.7 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 27 mm |