Part Details for BD33KA5WFP by ROHM Semiconductor
Overview of BD33KA5WFP by ROHM Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BD33KA5WFP
BD33KA5WFP CAD Models
BD33KA5WFP Part Data Attributes
|
BD33KA5WFP
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BD33KA5WFP
ROHM Semiconductor
Fixed Positive LDO Regulator, 3.3V, 0.2V Dropout, PSSO5, ROHS COMPLIANT, TO-252, 4 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Part Package Code | TO-252 | |
Package Description | TO-252, | |
Pin Count | 4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Dropout Voltage1-Max | 0.2 V | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.3 V | |
JESD-30 Code | R-PSSO-G5 | |
JESD-609 Code | e2 | |
Length | 6.5 mm | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 150 °C | |
Output Current1-Max | 0.5 A | |
Output Voltage1-Max | 3.333 V | |
Output Voltage1-Min | 3.267 V | |
Output Voltage1-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-252 | |
Package Equivalence Code | SMSIP5H,.37,50TB | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 2.5 mm | |
Surface Mount | YES | |
Terminal Finish | Tin/Copper (Sn/Cu) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Voltage Tolerance-Max | 1% | |
Width | 5.5 mm |
Alternate Parts for BD33KA5WFP
This table gives cross-reference parts and alternative options found for BD33KA5WFP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BD33KA5WFP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BD33KA5WF | Fixed Positive LDO Regulator, 3.3V, 0.2V Dropout, PDSO8, ROHS COMPLIANT, SOP-8 | ROHM Semiconductor | BD33KA5WFP vs BD33KA5WF |
BD33KA5FP | Fixed Positive LDO Regulator, 3.3V, 0.2V Dropout, PSSO2, ROHS COMPLIANT, TO-252, 3 PIN | ROHM Semiconductor | BD33KA5WFP vs BD33KA5FP |
BD30KA5WF | Fixed Positive LDO Regulator, 3V, 0.2V Dropout, PDSO8, ROHS COMPLIANT, SOP-8 | ROHM Semiconductor | BD33KA5WFP vs BD30KA5WF |