-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Positive LDO Regulator, 3.3V, CMOS, PSSO3, TO-252, 3 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08X1281
|
Newark | Fixed Ldo Voltage Regulator, 2.3V To 5.5V, 120Mv Dropout, 3.3Vout, 500Maout, To-252-3 Rohs Compliant: Yes |Rohm BD33KA5FP-E2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2294 |
|
$0.2820 | Buy Now |
DISTI #
BD33KA5FP-E2CT-ND
|
DigiKey | IC REG LINEAR 3.3V 500MA TO252-3 Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5179 In Stock |
|
$0.5325 / $2.1200 | Buy Now |
DISTI #
BD33KA5FP-E2
|
Avnet Americas | LDO Regulator Pos 3.3V 0.5A 3-Pin(2+Tab) TO-252 T/R - Tape and Reel (Alt: BD33KA5FP-E2) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
755-BD33KA5FP-E2
|
Mouser Electronics | LDO Voltage Regulators 3.3V RoHS: Compliant | 1199 |
|
$0.5410 / $1.8700 | Buy Now |
|
Future Electronics | LDO Regulator Pos 3.3V 0.5A 3-Pin (2+Tab) TO-252 T/R RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 20 Weeks Container: Reel | 0Reel |
|
$0.5600 / $0.5850 | Buy Now |
DISTI #
68506165
|
Verical | LDO Regulator Pos 3.3V 0.5A Automotive 3-Pin(2+Tab) CPT T/R Min Qty: 138 Package Multiple: 1 Date Code: 2301 | Americas - 6000 |
|
$0.5638 / $1.1094 | Buy Now |
DISTI #
64955571
|
Verical | LDO Regulator Pos 3.3V 0.5A Automotive 3-Pin(2+Tab) CPT T/R Min Qty: 138 Package Multiple: 1 Date Code: 2201 | Americas - 1015 |
|
$1.1094 | Buy Now |
DISTI #
65665701
|
Verical | LDO Regulator Pos 3.3V 0.5A Automotive 3-Pin(2+Tab) CPT T/R Min Qty: 178 Package Multiple: 1 | Americas - 553 |
|
$0.4261 / $0.4605 | Buy Now |
DISTI #
65091345
|
Verical | LDO Regulator Pos 3.3V 0.5A Automotive 3-Pin(2+Tab) CPT T/R Min Qty: 24 Package Multiple: 1 Date Code: 2212 | Americas - 26 |
|
$1.3125 | Buy Now |
|
Bristol Electronics | 1872 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BD33KA5FP-E2
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BD33KA5FP-E2
ROHM Semiconductor
Fixed Positive LDO Regulator, 3.3V, CMOS, PSSO3, TO-252, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Part Package Code | TO-252 | |
Package Description | TO-252, 3 PIN | |
Pin Count | 4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | ROHM Semiconductor | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.2 V | |
Dropout Voltage1-Nom | 0.12 V | |
Input Voltage Absolute-Max | 7 V | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.3 V | |
JESD-30 Code | R-PSSO-G3 | |
Length | 6.5 mm | |
Line Regulation-Max | 0.035% | |
Load Regulation-Max | 0.075% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature TJ-Min | ||
Output Current1-Max | 0.5 A | |
Output Voltage1-Max | 3.333 V | |
Output Voltage1-Min | 3.267 V | |
Output Voltage1-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-252 | |
Package Equivalence Code | SMSIP3H,.38,90TB | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 2.5 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.3 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tolerance-Max | 1% | |
Width | 5.5 mm |