Part Details for BD33GC0VEFJ-ME2 by ROHM Semiconductor
Overview of BD33GC0VEFJ-ME2 by ROHM Semiconductor
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BD33GC0VEFJ-ME2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AK2866
|
Newark | Ldo, Fixed, 3.3V, 1A, Htsop-J-8 Rohs Compliant: Yes |Rohm BD33GC0VEFJ-ME2 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 98 |
|
$0.6090 / $1.3400 | Buy Now |
DISTI #
846-BD33GC0VEFJ-ME2CT-ND
|
DigiKey | 1A 3.3V, FIXED OUTPUT, HIGH-ACCU Min Qty: 1 Lead time: 15 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2500 In Stock |
|
$0.5003 / $1.2900 | Buy Now |
DISTI #
BD33GC0VEFJ-ME2
|
Avnet Americas | 1A 3.3V, Fixed Output, High-Accuracy LDO Regulator for Automotive: BDxxGC0VEFJ-M is a LDO regulator with output current - Tape and Reel (Alt: BD33GC0VEFJ-ME2) Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0 |
|
$0.5031 / $0.5728 | Buy Now |
DISTI #
755-BD33GC0VEFJ-ME2
|
Mouser Electronics | LDO Voltage Regulators 1A 3.3V, Fixed Output, High-Accuracy LDO Regulator for Automotive RoHS: Compliant | 2470 |
|
$0.5470 / $1.2900 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 2500 Package Multiple: 2500 Lead time: 15 Weeks Container: Reel | 0Reel |
|
$0.4970 | Buy Now |
DISTI #
69266957
|
Verical | LDO Regulator Pos 3.3V 1A 8-Pin HTSOP-J EP T/R Automotive AEC-Q100 RoHS: Compliant Min Qty: 38 Package Multiple: 1 Date Code: 2151 | Americas - 500 |
|
$0.5425 / $0.8400 | Buy Now |
DISTI #
BD33GC0VEFJ-ME2
|
TTI | LDO Voltage Regulators 1A 3.3V, Fixed Output, High-Accuracy LDO Regulator for Automotive RoHS: Compliant pbFree: Pb-Free Min Qty: 2500 Package Multiple: 2500 Container: Reel | Americas - 0 |
|
$0.5000 / $0.5420 | Buy Now |
|
Ameya Holding Limited | Min Qty: 1 | 100-Authorized Distributor |
|
$0.5750 / $2.0560 | Buy Now |
DISTI #
C1S625903113930
|
Chip1Stop | 1A 3.3V, Fixed Output, High-Accuracy LDO Regulator for Automotive RoHS: Compliant pbFree: Yes Container: Cut Tape | 500 |
|
$0.4340 / $0.8980 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2021 Date Code: 2021 | 72 |
|
$0.4390 / $3.0570 | Buy Now |