Part Details for BD30GA5VEFJ-ME2 by ROHM Semiconductor
Overview of BD30GA5VEFJ-ME2 by ROHM Semiconductor
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for BD30GA5VEFJ-ME2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AK2856
|
Newark | Ldo, Fixed, 3V, 0.5A, Htsop-J-8 Rohs Compliant: Yes |Rohm BD30GA5VEFJ-ME2 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 100 |
|
$0.5240 / $1.1500 | Buy Now |
DISTI #
846-BD30GA5VEFJ-ME2CT-ND
|
DigiKey | 500MA 3V, FIXED OUTPUT, HIGH-ACC Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2500 In Stock |
|
$0.4305 / $1.1100 | Buy Now |
DISTI #
BD30GA5VEFJ-ME2
|
Avnet Americas | 500mA 3V, Fixed Output, High-Accuracy LDO Regulator for Automotive: BDxxGA5VEFJ-M is a LDO regulator with output current - Tape and Reel (Alt: BD30GA5VEFJ-ME2) Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0 |
|
$0.4329 / $0.4928 | Buy Now |
DISTI #
755-BD30GA5VEFJ-ME2
|
Mouser Electronics | LDO Voltage Regulators 500mA 3V, Fixed Output, High-Accuracy LDO Regulator for Automotive RoHS: Compliant | 2490 |
|
$0.4710 / $1.1100 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 2500 Package Multiple: 2500 Lead time: 14 Weeks Container: Reel | 0Reel |
|
$0.4270 | Buy Now |
DISTI #
72486940
|
Verical | LDO Regulator Pos 3V 0.5A 8-Pin HTSOP-J EP T/R Automotive AEC-Q100 RoHS: Compliant Min Qty: 44 Package Multiple: 1 Date Code: 2328 | Americas - 500 |
|
$0.4675 / $0.7237 | Buy Now |
DISTI #
BD30GA5VEFJ-ME2
|
TTI | LDO Voltage Regulators 500mA 3V, Fixed Output, High-Accuracy LDO Regulator for Automotive RoHS: Compliant pbFree: Pb-Free Min Qty: 2500 Package Multiple: 2500 Container: Reel | Americas - 0 |
|
$0.4310 / $0.4660 | Buy Now |
|
Ameya Holding Limited | Min Qty: 1 | 100-Authorized Distributor |
|
$0.4950 / $1.1600 | Buy Now |
DISTI #
C1S625903113790
|
Chip1Stop | 500mA 3V, Fixed Output, High-Accuracy LDO Regulator for Automotive RoHS: Compliant pbFree: Yes Container: Cut Tape | 500 |
|
$0.3740 / $0.7740 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2023 Date Code: 2023 | 100 |
|
$0.3610 / $2.4980 | Buy Now |