Part Details for BD3.5/1.3/6-4S2 by Ferroxcube International Holding BV
Results Overview of BD3.5/1.3/6-4S2 by Ferroxcube International Holding BV
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BD3.5/1.3/6-4S2 Information
BD3.5/1.3/6-4S2 by Ferroxcube International Holding BV is a Data Line Filter.
Data Line Filters are under the broader part category of Filters.
A filter is an electronic circuit that selectively allows certain frequencies to pass while attenuating others. They are used to extract desired signals and remove noise. Read more about Filters on our Filters part category page.
Price & Stock for BD3.5/1.3/6-4S2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
432703043671
|
Avnet Abacus | Ferrite Core Cylindrical 6 mm Length 13 mm ID 35 mm OD (Alt: 432703043671) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Lead time: 31 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for BD3.5/1.3/6-4S2
BD3.5/1.3/6-4S2 CAD Models
BD3.5/1.3/6-4S2 Part Data Attributes
|
BD3.5/1.3/6-4S2
Ferroxcube International Holding BV
Buy Now
Datasheet
|
Compare Parts:
BD3.5/1.3/6-4S2
Ferroxcube International Holding BV
Ferrite Bead, 1 Function(s),
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FERROXCUBE INTERNATIONAL HOLDING B V | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Filter Type | FERRITE BEAD | |
Length | 3.5 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Output Impedance | 60 OHM Ω |