Part Details for BD3/0.7/4-3S1 by YAGEO Corporation
Overview of BD3/0.7/4-3S1 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Part Details for BD3/0.7/4-3S1
BD3/0.7/4-3S1 CAD Models
BD3/0.7/4-3S1 Part Data Attributes:
|
BD3/0.7/4-3S1
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
BD3/0.7/4-3S1
YAGEO Corporation
1 FUNCTIONS, FERRITE BEAD
|
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Diameter | 3 mm | |
Filter Type | FERRITE BEAD | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Output Impedance | 33 OHM Ω |