-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PTC Resettable Fuse
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
69192-706HLF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical header, Through Hole, Double Row, 06 Positions, 2.54 mm (0.100in) Pitch. | |
69192-724HLF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical header, Through Hole, Double Row, 24 Positions, 2.54 mm (0.100in) Pitch. | |
86093968192765E3LF | Amphenol Communications Solutions | DIN Straight Receptacle Press-Fit Wire-wrap Style C 96 ways, Class I |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BD280-1927-30-ND
|
DigiKey | PTC RESET FUSE 14V 21A BLADE Min Qty: 1600 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.0461 | Buy Now |
DISTI #
650-BD280-1927-30/16
|
Mouser Electronics | Resettable Fuses - PPTC 30A 105mV BladeDevice RoHS: Compliant | 0 |
|
$5.0500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1600 Package Multiple: 1600 Lead time: 12 Weeks Container: Bulk | 0Bulk |
|
$5.2000 | Buy Now |
DISTI #
BD280-1927-30/16-W
|
TTI | Resettable Fuses - PPTC 30A 105mV BladeDevice RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Bulk |
Americas - 10 In Stock |
|
$6.6600 / $7.3500 | Buy Now |
|
Ozdisan Elektronik | THERMISTOR PTC RESETTABLE FUSE BLADE 21A 14V HOLDE | 0 |
|
$9.7777 / $10.7555 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BD280-1927-30/16-W
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
BD280-1927-30/16-W
Littelfuse Inc
PTC Resettable Fuse
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | RMIN AT 25 DEG CEL | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Package Height | 27.85 mm | |
Package Length | 19.4 mm | |
Package Style | Radial | |
Package Width | 6.65 mm | |
Resistance | 0.0021 Ω | |
Resistor Type | PTC RESETTABLE FUSE | |
Surface Mount | NO | |
Terminal Placement | RADIAL | |
Terminal Shape | FLAT | |
Thermistor Application | OVERCURRENT PROTECTION | |
Working Voltage | 14 V |