-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Audio Amplifier,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AC9704
|
Newark | Audio Power Amp, D, -40 To 85Deg C, Output Power:850Mw, Amplifier Class:D, No. Of Channels:1 Channel, Supply Voltage Range:2.5V To 5.5V, Amplifier Case Style:Wlcsp, No. Of Pins:9Pins, Load Impedance:8Ohm, Operating Temperature Rohs Compliant: Yes |Rohm BD27400GUL-E2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.5670 / $1.2400 | Buy Now |
DISTI #
BD27400GUL-E2CT-ND
|
DigiKey | IC AMP CLASS D MONO 2.5W 9VCSP Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.4654 / $1.2000 | Buy Now |
DISTI #
BD27400GUL-E2
|
Avnet Americas | Audio Amp Speaker 1-CH Mono Class-D 9-Pin WLCSP T/R - Tape and Reel (Alt: BD27400GUL-E2) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.4608 / $0.5256 | Buy Now |
DISTI #
755-BD27400GUL-E2
|
Mouser Electronics | Audio Amplifiers SPI BUS EEPROM RoHS: Compliant | 5389 |
|
$0.4650 / $1.1900 | Buy Now |
|
Quest Components | 2360 |
|
$0.5828 / $1.6650 | Buy Now | |
DISTI #
BD27400GUL-E2
|
Avnet Americas | Audio Amp Speaker 1-CH Mono Class-D 9-Pin WLCSP T/R - Tape and Reel (Alt: BD27400GUL-E2) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.4608 / $0.5256 | Buy Now |
|
CHIPMALL.COM LIMITED | IC AMP CLASS D MONO 2.5W 9VCSP | 240 |
|
$0.5443 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2020 Date Code: 2020 | 240 |
|
$0.3330 / $0.8450 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2021 Date Code: 2021 | 2740 |
|
$0.3330 / $0.8450 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BD27400GUL-E2
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BD27400GUL-E2
ROHM Semiconductor
Audio Amplifier,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Consumer IC Type | CLASS D AUDIO AMPLIFIER | |
JESD-30 Code | S-PBGA-B9 | |
Length | 1.5 mm | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 9 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Power-Nom | 2.5 W | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Equivalence Code | BGA9,3X3,20 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 0.55 mm | |
Supply Current-Max | 5.4 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.5 V | |
Surface Mount | YES | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 1.5 mm |