Part Details for BD253A by Texas Instruments
Overview of BD253A by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BD253A
BD253A CAD Models
BD253A Part Data Attributes:
|
BD253A
Texas Instruments
Buy Now
|
Compare Parts:
BD253A
Texas Instruments
BD253A
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | , | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 4 A | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 5 | |
Number of Elements | 1 | |
Operating Temperature-Max | 175 °C | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 50 W | |
Surface Mount | NO | |
Transition Frequency-Nom (fT) | 25 MHz |
Alternate Parts for BD253A
This table gives cross-reference parts and alternative options found for BD253A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BD253A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BDX83C | Transistor | Harris Semiconductor | BD253A vs BDX83C |
BUX18 | Transistor | Harris Semiconductor | BD253A vs BUX18 |
BUX16 | Transistor | Harris Semiconductor | BD253A vs BUX16 |