Part Details for BD2500 by Won-Top Electronics Co Ltd
Overview of BD2500 by Won-Top Electronics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Part Details for BD2500
BD2500 CAD Models
BD2500 Part Data Attributes:
|
BD2500
Won-Top Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
BD2500
Won-Top Electronics Co Ltd
Rectifier Diode, 1 Phase, 1 Element, 25A, 50V V(RRM), Silicon, PRESSFIT-1
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | WON-TOP ELECTRONICS CO LTD | |
Package Description | PRESSFIT-1 | |
Pin Count | 1 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | LOW LEAKAGE CURRENT | |
Application | GENERAL PURPOSE | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.18 V | |
JESD-30 Code | O-XUPF-P1 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 300 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 1 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 25 A | |
Package Body Material | UNSPECIFIED | |
Package Shape | ROUND | |
Package Style | PRESS FIT | |
Rep Pk Reverse Voltage-Max | 50 V | |
Surface Mount | NO | |
Terminal Form | PIN/PEG | |
Terminal Position | UPPER |
Alternate Parts for BD2500
This table gives cross-reference parts and alternative options found for BD2500. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BD2500, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TC2500-LF | Rectifier Diode, 1 Phase, 1 Element, 25A, 50V V(RRM), Silicon, ROHS COMPLIANT, HERMETIC SEALED, PRESSFIT-1 | Won-Top Electronics Co Ltd | BD2500 vs TC2500-LF |
LD2500G | Rectifier Diode, | Won-Top Electronics Co Ltd | BD2500 vs LD2500G |
BD2500-LF | Rectifier Diode, 1 Phase, 1 Element, 25A, 50V V(RRM), Silicon, ROHS COMPLIANT, PRESSFIT-1 | Won-Top Electronics Co Ltd | BD2500 vs BD2500-LF |
BD2500G | Rectifier Diode, | Won-Top Electronics Co Ltd | BD2500 vs BD2500G |
LD2500G-LF | Rectifier Diode, | Won-Top Electronics Co Ltd | BD2500 vs LD2500G-LF |
TC2500 | Rectifier Diode, 1 Phase, 1 Element, 25A, 50V V(RRM), Silicon, HERMETIC SEALED, PRESSFIT-1 | Won-Top Electronics Co Ltd | BD2500 vs TC2500 |
MD2500G-LF | Rectifier Diode, | Won-Top Electronics Co Ltd | BD2500 vs MD2500G-LF |
TC2500G-LF | Rectifier Diode, | Won-Top Electronics Co Ltd | BD2500 vs TC2500G-LF |
TC2500G | Rectifier Diode, | Won-Top Electronics Co Ltd | BD2500 vs TC2500G |
MD2500G | Rectifier Diode, | Won-Top Electronics Co Ltd | BD2500 vs MD2500G |