Part Details for BD243CG by Aptina Imaging
Overview of BD243CG by Aptina Imaging
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BD243CG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85572957
|
Verical | Trans GP BJT NPN 100V 6A 65000mW 3-Pin(3+Tab) TO-220AB Tube Min Qty: 50 Package Multiple: 50 Date Code: 2432 | Americas - 1300 |
|
$0.4318 / $0.7423 | Buy Now |
DISTI #
85919460
|
Verical | Trans GP BJT NPN 100V 6A 65000mW 3-Pin(3+Tab) TO-220AB Tube Min Qty: 12 Package Multiple: 1 Date Code: 2441 | Americas - 633 |
|
$0.8484 | Buy Now |