Part Details for BD2425J50200AHF by Anaren Microwave
Overview of BD2425J50200AHF by Anaren Microwave
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for BD2425J50200AHF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
620-BD2425J50200AHF
|
Mouser Electronics | Signal Conditioning 2.4-2.5GHz IL .8dB 2 watts -55C +85c RoHS: Compliant | 0 |
|
$0.2600 / $0.9500 | Order Now |
Part Details for BD2425J50200AHF
BD2425J50200AHF CAD Models
BD2425J50200AHF Part Data Attributes:
|
BD2425J50200AHF
Anaren Microwave
Buy Now
Datasheet
|
Compare Parts:
BD2425J50200AHF
Anaren Microwave
RF Transformer, 2400MHz Min, 2500MHz Max, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ANAREN INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Cut-off Frequency-Max | 2500 MHz | |
Cut-off Frequency-Min | 2400 MHz | |
Height | 0.71 mm | |
Insertion Loss | 0.8 dB | |
Length | 2.04 mm | |
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | TAPE & REEL | |
Surface Mount | YES | |
Transformer Type | RF TRANSFORMER | |
Width | 1.29 mm |