-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
COMPLEMENTARY SILICON POWER TRANSISTORS
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33X4081
|
Newark | Bipolar (Bjt) Single Transistor, Npn, 80 V, 3 Mhz, 25 W, 2 A, 40 Rohs Compliant: Yes |Stmicroelectronics BD237 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Bulk | 2708 |
|
$0.1930 / $0.5800 | Buy Now |
DISTI #
497-7167-5-ND
|
DigiKey | TRANS NPN 80V 2A SOT32-3 Min Qty: 1 Lead time: 14 Weeks Container: Tube |
726 In Stock |
|
$0.1917 / $0.9700 | Buy Now |
DISTI #
BD237
|
Avnet Americas | Single Bipolar Transistor, NPN, 80 V, 2 A, 25 W, SOT-32 (TO-126), 3 Pins, Through Hole - Rail/Tube (Alt: BD237) RoHS: Compliant Min Qty: 4000 Package Multiple: 2000 Lead time: 14 Weeks, 0 Days Container: Tube | 0 |
|
$0.1687 / $0.1790 | Buy Now |
DISTI #
511-BD237
|
Mouser Electronics | Bipolar Transistors - BJT NPN General Purpose RoHS: Compliant | 5935 |
|
$0.1890 / $0.6000 | Buy Now |
DISTI #
E02:0323_00025848
|
Arrow Electronics | Trans GP BJT NPN 80V 2A 25000mW 3-Pin(3+Tab) SOT-32 Tube Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Date Code: 2421 | Europe - 63099 |
|
$0.1743 / $0.5811 | Buy Now |
|
STMicroelectronics | COMPLEMENTARY SILICON POWER TRANSISTORS RoHS: Compliant Min Qty: 1 | 5935 |
|
$0.2400 / $0.5900 | Buy Now |
|
Future Electronics | BD237 Series 80 V 2 A 25 W NPN Low Voltage Power Transistor - SOT-32 RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 50 Lead time: 14 Weeks Container: Tube | 0Tube |
|
$0.1700 / $0.2050 | Buy Now |
|
Future Electronics | BD237 Series 80 V 2 A 25 W NPN Low Voltage Power Transistor - SOT-32 RoHS: Compliant pbFree: Yes Min Qty: 8000 Package Multiple: 50 Lead time: 14 Weeks Container: Tube | 0Tube |
|
$0.1650 / $0.1710 | Buy Now |
|
Future Electronics | BD237 Series 80 V 2 A 25 W NPN Low Voltage Power Transistor - SOT-32 RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 50 Lead time: 14 Weeks Container: Tube | 0Tube |
|
$0.1650 / $0.1720 | Buy Now |
DISTI #
82018386
|
Verical | Trans GP BJT NPN 80V 2A 25000mW 3-Pin(3+Tab) SOT-32 Tube Min Qty: 42 Package Multiple: 1 Date Code: 2421 | Americas - 63099 |
|
$0.1778 / $0.3356 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BD237
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
BD237
STMicroelectronics
COMPLEMENTARY SILICON POWER TRANSISTORS
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SIP | |
Package Description | ROHS COMPLIANT PACKAGE-3 | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Case Connection | ISOLATED | |
Collector Current-Max (IC) | 2 A | |
Collector-Emitter Voltage-Max | 80 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 25 | |
JEDEC-95 Code | TO-126 | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | NPN | |
Power Dissipation Ambient-Max | 25 W | |
Power Dissipation-Max (Abs) | 25 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 3 MHz | |
VCEsat-Max | 0.6 V |
This table gives cross-reference parts and alternative options found for BD237. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BD237, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BD237 | Baneasa SA | Check for Price | Power Bipolar Transistor, 2A I(C), 1-Element, NPN, Silicon, TO-126, Plastic/Epoxy, 3 Pin | BD237 vs BD237 |
BD237 | Motorola Mobility LLC | Check for Price | 2A, 80V, NPN, Si, POWER TRANSISTOR, TO-225AA, PLASTIC, CASE 77-08, 3 PIN | BD237 vs BD237 |