Part Details for BD18GA3WEFJ-E2 by ROHM Semiconductor
Overview of BD18GA3WEFJ-E2 by ROHM Semiconductor
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for BD18GA3WEFJ-E2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08X1265
|
Newark | Fixed Ldo Voltage Regulator, 4.5V To 14V, 450Mv Dropout, 1.8Vout, 300Maout, Htsop-8 Rohs Compliant: Yes |Rohm BD18GA3WEFJ-E2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$0.2760 / $0.4250 | Buy Now |
DISTI #
BD18GA3WEFJ-E2CT-ND
|
DigiKey | IC REG LIN 1.8V 300MA 8HTSOP-J Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Tape & Reel (TR), Digi-Reel®, Tape & Reel (TR) |
2500 In Stock |
|
$0.2121 / $0.6400 | Buy Now |
DISTI #
BD18GA3WEFJ-E2
|
Avnet Americas | LDO Regulator Pos 1.8V 0.3A 8-Pin HTSOP-J Embossed T/R - Tape and Reel (Alt: BD18GA3WEFJ-E2) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0 |
|
RFQ | |
DISTI #
755-BD18GA3WEFJ-E2
|
Mouser Electronics | LDO Voltage Controllers LDO Reg Pos 1.8V 0.3A RoHS: Compliant | 0 |
|
$0.2630 / $0.3150 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 13 Weeks Container: Reel | 0Reel |
|
$0.2590 | Buy Now |
|
Bristol Electronics | 1287 |
|
RFQ | ||
|
Quest Components | 1029 |
|
$0.3394 / $0.8485 | Buy Now | |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2012 Date Code: 2012 | 70 |
|
$0.1360 / $0.1470 | Buy Now |
Part Details for BD18GA3WEFJ-E2
BD18GA3WEFJ-E2 CAD Models
BD18GA3WEFJ-E2 Part Data Attributes
|
BD18GA3WEFJ-E2
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BD18GA3WEFJ-E2
ROHM Semiconductor
Fixed Positive LDO Regulator, 9V, CMOS, PDSO8, 4.9 X 6 MM, 1 MM HEIGHT, ROHS COMPLIANT, HTSOP-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | VSOP, TSOP8,.25 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.9 V | |
Dropout Voltage1-Nom | 0.45 V | |
Input Voltage Absolute-Max | 15 V | |
Input Voltage-Max | 14 V | |
Input Voltage-Min | 4.5 V | |
JESD-30 Code | R-PDSO-G8 | |
Length | 4.9 mm | |
Line Regulation-Max | 0.018% | |
Load Regulation-Max | 0.135% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Output Current1-Max | 0.3 A | |
Output Voltage1-Max | 9.09 V | |
Output Voltage1-Min | 8.91 V | |
Output Voltage1-Nom | 9 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSOP | |
Package Equivalence Code | TSOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tolerance-Max | 1% | |
Width | 3.9 mm |