Part Details for BD1722J50200AHF by TTM Technologies
Overview of BD1722J50200AHF by TTM Technologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BD1722J50200AHF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1173-1151-1-ND
|
DigiKey | BALUN 1.7GHZ-2.2GHZ 50/200 0805 Min Qty: 1 Lead time: 19 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2665 In Stock |
|
$0.2375 / $0.9600 | Buy Now |
DISTI #
BD1722J50200AHF
|
Richardson RFPD | BALUN TRANSFORMER RoHS: Compliant Min Qty: 4000 | 0 |
|
$0.4200 | Buy Now |
DISTI #
BD1722J50200AH
|
Richardson RFPD | BALUN TRANSFORMER RoHS: Compliant Min Qty: 1 | 0 |
|
$0.4200 / $0.5700 | Buy Now |
Part Details for BD1722J50200AHF
BD1722J50200AHF CAD Models
BD1722J50200AHF Part Data Attributes
|
BD1722J50200AHF
TTM Technologies
Buy Now
Datasheet
|
Compare Parts:
BD1722J50200AHF
TTM Technologies
RF Transformer, 1700MHz Min, 2200MHz Max, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TTM TECHNOLOGIES INC | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
Cut-off Frequency-Max | 2200 MHz | |
Cut-off Frequency-Min | 1700 MHz | |
Height | 0.68 mm | |
Insertion Loss | 0.7 dB | |
JESD-609 Code | e4 | |
Length | 2.04 mm | |
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | TR, 7 INCH | |
Surface Mount | YES | |
Terminal Finish | Nickel/Gold (Ni/Au) | |
Transformer Type | RF TRANSFORMER | |
Width | 1.29 mm |