Part Details for BD16922EFV-ME2 by ROHM Semiconductor
Overview of BD16922EFV-ME2 by ROHM Semiconductor
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BD16922EFV-ME2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58AC8465
|
Newark | Motor Driver, Aec-Q100, Dc Brush, Htssop, Motor Type:Dc Brush, No. Of Outputs:2Outputs, Output Current:1A, Output Voltage:-, Driver Case Style:Htssop, No. Of Pins:24Pins, Supply Voltage Min:8V, Supply Voltage Max:36V, Operating Rohs Compliant: Yes |Rohm BD16922EFV-ME2 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$2.6900 | Buy Now |
DISTI #
BD16922EFV-ME2CT-ND
|
DigiKey | IC MOTOR DRIVER 8V-36V 24HTSSOP Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Tape & Reel (TR), Digi-Reel® | Temporarily Out of Stock |
|
$1.8376 / $3.6600 | Buy Now |
DISTI #
755-BD16922EFV-ME2
|
Mouser Electronics | Motor / Motion / Ignition Controllers & Drivers 2ch 60V Max 8-36V H-Bridge Driver RoHS: Compliant | 0 |
|
$1.7600 / $1.8300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$1.8300 | Buy Now |
Part Details for BD16922EFV-ME2
BD16922EFV-ME2 CAD Models
BD16922EFV-ME2 Part Data Attributes
|
BD16922EFV-ME2
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BD16922EFV-ME2
ROHM Semiconductor
Brush DC Motor Controller, 1A, PDSO24, 7.80 X 7.60 MM, 1 MM HEIGHT, HTSSOP-24
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | HVSSOP, TSSOP24,.3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Analog IC - Other Type | BRUSH DC MOTOR CONTROLLER | |
JESD-30 Code | R-PDSO-G24 | |
Length | 7.8 mm | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSSOP | |
Package Equivalence Code | TSSOP24,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Current-Max (Isup) | 16 mA | |
Supply Voltage-Max (Vsup) | 36 V | |
Supply Voltage-Min (Vsup) | 8 V | |
Supply Voltage-Nom (Vsup) | 12 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 5.6 mm |