Part Details for BD162FD by Eaton Bussmann
Overview of BD162FD by Eaton Bussmann
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BD162FD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83R2588
|
Newark | 60A/1P Hd 600Vdc Fusible Safety Switch N |Eaton Bussmann BD162FD RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,098.5100 / $1,337.9300 | Buy Now |
DISTI #
BD162FD-ND
|
DigiKey | SAFETY SWITCH 60A/1P HD 600VDC F Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1,285.5300 | Buy Now |
DISTI #
71391002
|
RS | 60A/1P HD 600vDC Fusible Safety Switch N | Bussmann by Eaton BD162FD RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$1,083.0800 / $1,140.0800 | RFQ |
DISTI #
000000000003485124
|
Sager | Control Switches 60A/1P HD 600vDC Fusbl Safety Swtch N | 0 |
|
Buy Now |