Part Details for BD15HC0VEFJ-ME2 by ROHM Semiconductor
Overview of BD15HC0VEFJ-ME2 by ROHM Semiconductor
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for BD15HC0VEFJ-ME2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AK2833
|
Newark | Ldo, Fixed, 1.5V, 1A, Htsop-J8 Rohs Compliant: Yes |Rohm BD15HC0VEFJ-ME2 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 100 |
|
$0.5670 / $1.2500 | Buy Now |
DISTI #
846-BD15HC0VEFJ-ME2CT-ND
|
DigiKey | 1A 1.5V, FIXED OUTPUT, HIGH-ACCU Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2500 In Stock |
|
$0.4654 / $1.2000 | Buy Now |
DISTI #
BD15HC0VEFJ-ME2
|
Avnet Americas | 1A 1.5V, Fixed Output, High-Accuracy LDO Regulator for Automotive: BDxxHC0VEFJ-M is a LDO regulator with output current - Tape and Reel (Alt: BD15HC0VEFJ-ME2) Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0 |
|
$0.4680 / $0.5328 | Buy Now |
DISTI #
755-BD15HC0VEFJ-ME2
|
Mouser Electronics | LDO Voltage Regulators 1A 1.5V FIXED OUTPUT RoHS: Compliant | 2500 |
|
$0.5090 / $1.2000 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 2500 Package Multiple: 2500 Lead time: 14 Weeks Container: Reel | 0Reel |
|
$0.4500 | Buy Now |
DISTI #
72488254
|
Verical | LDO Regulator Pos 1.5V 1A 8-Pin HTSOP-J EP T/R Automotive AEC-Q100 RoHS: Compliant Min Qty: 71 Package Multiple: 1 Date Code: 2328 | Americas - 500 |
|
$0.3963 / $0.4413 | Buy Now |
DISTI #
BD15HC0VEFJ-ME2
|
TTI | LDO Voltage Regulators 1A 1.5V FIXED OUTPUT RoHS: Compliant pbFree: Pb-Free Min Qty: 2500 Package Multiple: 2500 Container: Reel | Americas - 0 |
|
$0.4650 / $0.5040 | Buy Now |
|
Ameya Holding Limited | Min Qty: 1 | 100-Authorized Distributor |
|
$0.5350 / $1.2500 | Buy Now |
DISTI #
C1S625903113453
|
Chip1Stop | 1A 1.5V, Fixed Output, High-Accuracy LDO Regulator for Automotive RoHS: Compliant pbFree: Yes Container: Cut Tape | 500 |
|
$0.3170 / $0.4080 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2023 Date Code: 2023 | 100 |
|
$0.3930 / $0.5300 | Buy Now |
Part Details for BD15HC0VEFJ-ME2
BD15HC0VEFJ-ME2 CAD Models
BD15HC0VEFJ-ME2 Part Data Attributes
|
BD15HC0VEFJ-ME2
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BD15HC0VEFJ-ME2
ROHM Semiconductor
Fixed Positive LDO Regulator, 1.5V, 1.2V Dropout, PDSO8, HTSOP-J8
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | HTSOP-J8 | |
Reach Compliance Code | unknown | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 1.2 V | |
Dropout Voltage1-Nom | 0.6 V | |
Input Voltage Absolute-Max | 10 V | |
Input Voltage-Max | 8 V | |
Input Voltage-Min | 4.5 V | |
JESD-30 Code | R-PDSO-G8 | |
Length | 4.9 mm | |
Line Regulation-Max | 0.05% | |
Load Regulation-Max | 0.075% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Output Current1-Max | 1 A | |
Output Voltage1-Max | 1.545 V | |
Output Voltage1-Min | 1.455 V | |
Output Voltage1-Nom | 1.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSOP | |
Package Equivalence Code | TSOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE | |
Packing Method | TR | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Voltage Tolerance-Max | 3% | |
Width | 3.9 mm |