Part Details for BD15HA3WEFJ-E2 by ROHM Semiconductor
Overview of BD15HA3WEFJ-E2 by ROHM Semiconductor
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Price & Stock for BD15HA3WEFJ-E2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BD15HA3WEFJ-E2-ND
|
DigiKey | IC REG LINEAR 1.5V 300MA 8HTSOP Min Qty: 2500 Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2348 / $0.2724 | Buy Now |
DISTI #
BD15HA3WEFJ-E2
|
Avnet Americas | LDO REGULATOR POS 1.5V 0.3A 8-PIN HTSOP-J T/R - Tape and Reel (Alt: BD15HA3WEFJ-E2) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0 |
|
$0.2418 / $0.2753 | Buy Now |
DISTI #
755-BD15HA3WEFJ-E2
|
Mouser Electronics | LDO Voltage Regulators LDO Reg Pos 1.5V 0.3A RoHS: Compliant | 2500 |
|
$0.2340 / $0.7100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.2330 | Buy Now |
DISTI #
BD15HA3WEFJ-E2
|
Avnet Americas | LDO REGULATOR POS 1.5V 0.3A 8-PIN HTSOP-J T/R - Tape and Reel (Alt: BD15HA3WEFJ-E2) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0 |
|
$0.2418 / $0.2753 | Buy Now |
DISTI #
BD15HA3WEFJ-E2
|
Avnet Americas | LDO REGULATOR POS 1.5V 0.3A 8-PIN HTSOP-J T/R - Tape and Reel (Alt: BD15HA3WEFJ-E2) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0 |
|
$0.2418 / $0.2753 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2012 Date Code: 2012 | 100 |
|
$0.2110 / $0.4980 | Buy Now |
DISTI #
4201563
|
Farnell | LDO, FIXED, 1.5V, 0.3A RoHS: Compliant Min Qty: 2500 Lead time: 22 Weeks, 1 Days Container: Cut Tape | 0 |
|
$0.3702 | Buy Now |
DISTI #
4201563RL
|
Farnell | LDO, FIXED, 1.5V, 0.3A RoHS: Compliant Min Qty: 2500 Lead time: 22 Weeks, 1 Days Container: Reel | 0 |
|
$0.3702 | Buy Now |
Part Details for BD15HA3WEFJ-E2
BD15HA3WEFJ-E2 CAD Models
BD15HA3WEFJ-E2 Part Data Attributes:
|
BD15HA3WEFJ-E2
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BD15HA3WEFJ-E2
ROHM Semiconductor
1.5V FIXED POSITIVE LDO REGULATOR, PDSO8, HTSOP-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | VSOP, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Dropout Voltage1-Max | 0.9 V | |
Dropout Voltage1-Nom | 0.6 V | |
Input Voltage-Max | 8 V | |
Input Voltage-Min | 4.5 V | |
JESD-30 Code | R-PDSO-G8 | |
Length | 4.9 mm | |
Load Regulation-Max | 0.0225% | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature TJ-Max | 150 °C | |
Output Current1-Max | 0.3 A | |
Output Voltage1-Max | 1.515 V | |
Output Voltage1-Min | 1.485 V | |
Output Voltage1-Nom | 1.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tolerance-Max | 1% | |
Width | 3.9 mm |