Part Details for BD15GA3VEFJ-ME2 by ROHM Semiconductor
Overview of BD15GA3VEFJ-ME2 by ROHM Semiconductor
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BD15GA3VEFJ-ME2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AK2828
|
Newark | Ldo, Fixed, 1.5V, 0.3A, Htsop-J-8 Rohs Compliant: Yes |Rohm BD15GA3VEFJ-ME2 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 100 |
|
$0.4840 / $1.0600 | Buy Now |
DISTI #
846-BD15GA3VEFJ-ME2CT-ND
|
DigiKey | 300MA 1.5V, FIXED OUTPUT, HIGH-A Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2500 In Stock |
|
$0.3845 / $1.0200 | Buy Now |
DISTI #
BD15GA3VEFJ-ME2
|
Avnet Americas | 300mA 1.5V, Fixed Output, High-Accuracy LDO Regulator for Automotive: BDxxGA3VEFJ-M is a LDO regulator with output curre - Tape and Reel (Alt: BD15GA3VEFJ-ME2) Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0 |
|
$0.3991 / $0.4544 | Buy Now |
DISTI #
755-BD15GA3VEFJ-ME2
|
Mouser Electronics | LDO Voltage Regulators 300mA 1.5V, Fixed Output, High-Accuracy LDO Regulator for Automotive RoHS: Compliant | 2500 |
|
$0.4340 / $1.0300 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 2500 Package Multiple: 2500 Lead time: 15 Weeks Container: Reel | 0Reel |
|
$0.3840 | Buy Now |
DISTI #
73510611
|
Verical | LDO Regulator Pos 1.5V 0.3A 8-Pin HTSOP-J EP T/R Automotive AEC-Q100 RoHS: Compliant Min Qty: 33 Package Multiple: 1 Date Code: 2335 | Americas - 500 |
|
$0.6150 / $0.9525 | Buy Now |
DISTI #
BD15GA3VEFJ-ME2
|
TTI | LDO Voltage Regulators 300mA 1.5V, Fixed Output, High-Accuracy LDO Regulator for Automotive RoHS: Compliant pbFree: Pb-Free Min Qty: 2500 Package Multiple: 2500 Container: Reel | Americas - 0 |
|
$0.3850 / $0.4300 | Buy Now |
|
Ameya Holding Limited | Min Qty: 1 | 100-Authorized Distributor |
|
$0.4340 / $1.0300 | Buy Now |
DISTI #
C1S625903113639
|
Chip1Stop | 300mA 1.5V, Fixed Output, High-Accuracy LDO Regulator for Automotive RoHS: Compliant pbFree: Yes Container: Cut Tape | 500 |
|
$0.4920 / $1.0200 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2023 Date Code: 2023 | 100 |
|
$0.3250 / $2.2480 | Buy Now |