-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Operational Amplifier,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AK3844
|
Newark | Current Sense Amp, Ssop-6, 125Deg C Rohs Compliant: Yes |Rohm BD14210G-LATR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2930 |
|
$0.4670 / $1.0300 | Buy Now |
DISTI #
846-BD14210G-LATRCT-ND
|
DigiKey | CURRENT SENSE AMPLIFIER: THE BD1 Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1183 In Stock |
|
$0.3713 / $1.6500 | Buy Now |
DISTI #
BD14210G-LATR
|
Avnet Americas | - Tape and Reel (Alt: BD14210G-LATR) Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
RFQ | |
DISTI #
755-BD14210G-LATR
|
Mouser Electronics | Current Sense Amplifiers Current Sense Amplifier RoHS: Compliant | 4857 |
|
$0.3820 / $1.1400 | Buy Now |
|
Future Electronics | Current Sense Amplifiers, REEL. RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 17 Weeks Container: Reel | 3000Reel |
|
$0.4000 | Buy Now |
DISTI #
85949449
|
Verical | SP Amp Current Sense Amp Single 5.5V 6-Pin SSOP T/R RoHS: Compliant Min Qty: 31 Package Multiple: 1 Date Code: 2330 | Americas - 484 |
|
$0.6825 / $1.0387 | Buy Now |
DISTI #
C1S625902453460
|
Chip1Stop | Current Sense Amplifier RoHS: Compliant pbFree: Yes Container: Cut Tape | 484 |
|
$0.5460 / $1.0900 | Buy Now |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 3000 | 3000 |
|
$0.4775 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BD14210G-LATR
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BD14210G-LATR
ROHM Semiconductor
Operational Amplifier,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | ROHM Semiconductor | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |