Part Details for BD140D04BK0000 by APEM Inc
Results Overview of BD140D04BK0000 by APEM Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BD140D04BK0000 Information
BD140D04BK0000 by APEM Inc is a Power Bipolar Transistor.
Power Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for BD140D04BK0000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06AC3978
|
Newark | Paddle Joystick Bd600594 Rohs Compliant: Yes |Apem BD140D04BK0000 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$217.8900 / $440.8400 | Buy Now |
DISTI #
679-BD140D04BK0000-ND
|
DigiKey | PADDLE JOYSTICK BD600594 Min Qty: 5 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$243.7920 | Buy Now |
DISTI #
642-BD140D04BK0000
|
Mouser Electronics | Joysticks PADDLE JOYSTICK BD600594 | 0 |
|
$214.2600 / $294.3400 | Order Now |
DISTI #
74998832
|
RS | PADDLE JOYSTICK BD600594 | APEM Components BD140D04BK0000 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$189.0500 | RFQ |
|
Onlinecomponents.com | Joystick - 5V - Paddle 50 mm (1.97 in) Above The Panel - Standard Dual Outputs - ±40%xV Gain - 25 De... more RoHS: Compliant | 0 |
|
$163.7300 / $172.2000 | Buy Now |
|
Master Electronics | Joystick - 5V - Paddle 50 mm (1.97 in) Above The Panel - Standard Dual Outputs - ±40%xV Gain - 25 De... more RoHS: Compliant | 0 |
|
$163.7300 / $172.2000 | Buy Now |
Part Details for BD140D04BK0000
BD140D04BK0000 CAD Models
BD140D04BK0000 Part Data Attributes
|
BD140D04BK0000
APEM Inc
Buy Now
|
Compare Parts:
BD140D04BK0000
APEM Inc
Select a part to compare: |
Samacsys Manufacturer | Apem |