Part Details for BD14-182 by Thomas & Betts
Overview of BD14-182 by Thomas & Betts
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BD14-182
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33F1311
|
Newark | Terminal Female Disconnect 0.187In Crimp, Product Range:Sta-Kon 187 Series, Terminal Type:Female Quick Disconnect, Tab Size - Metric:4.75Mm X 0.51Mm, Tab Size - Imperial:0.187" X 0.02", Wire Size Awg Min:16Awg, Insulator Colour:- Rohs Compliant: Yes |Abb Thomas & Betts BD14-182 Min Qty: 10 Package Multiple: 100 Date Code: 0 Container: Pack | 0 |
|
$88.9300 | Buy Now |
|
Bisco Industries | 25 |
|
Buy Now | ||
|
Onlinecomponents.com | Quick Disconnect Terminal 14-16AWG Brass F 21.08mm Tin |
334 In Stock |
|
$0.8670 / $1.3030 | Buy Now |
|
Master Electronics | Quick Disconnect Terminal 14-16AWG Brass F 21.08mm Tin |
334 In Stock |
|
$0.8670 / $1.3030 | Buy Now |
Part Details for BD14-182
BD14-182 CAD Models
BD14-182 Part Data Attributes
|
BD14-182
Thomas & Betts
Buy Now
Datasheet
|
Compare Parts:
BD14-182
Thomas & Betts
Wire Terminal, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | THOMAS & BETTS CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | PUSH-ON TERMINAL | |
Wire Gauge | 14 AWG |