Part Details for BD1396STU by onsemi
Overview of BD1396STU by onsemi
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BD1396STU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72AK9194
|
Newark | Transistor, Bipol, Npn, 80V, To-126-3 |Onsemi BD1396STU Min Qty: 1790 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3050 / $0.3360 | Buy Now |
DISTI #
2156-BD1396STU-488-ND
|
DigiKey | TRANS NPN 80V 1.5A TO126-3 Min Qty: 1480 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
2277 In Stock |
|
$0.2000 | Buy Now |
|
Rochester Electronics | Power Bipolar Transistor, 1.5A, 80V, NPN, TO-126, Plastic/Epoxy, 3 Pin ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 2277 |
|
$0.1741 / $0.2048 | Buy Now |
|
Flip Electronics | Stock | 1600 |
|
RFQ |
Part Details for BD1396STU
BD1396STU CAD Models
BD1396STU Part Data Attributes:
|
BD1396STU
onsemi
Buy Now
Datasheet
|
Compare Parts:
BD1396STU
onsemi
1.5 A, 80 V NPN Power Bipolar Junction Transistor, 1920-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Manufacturer Package Code | 340AS | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Collector Current-Max (IC) | 1.5 A | |
Collector-Emitter Voltage-Max | 80 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 40 | |
JEDEC-95 Code | TO-126 | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 13 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 250 MHz |
Alternate Parts for BD1396STU
This table gives cross-reference parts and alternative options found for BD1396STU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BD1396STU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BD139-6 | Power Bipolar Transistor, 1.5A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-126, Plastic/Epoxy, 3 Pin, | Continental Device India Ltd | BD1396STU vs BD139-6 |
BD139-6 | 1.5A, 80V, NPN, Si, POWER TRANSISTOR, TO-126 | NXP Semiconductors | BD1396STU vs BD139-6 |
BD1396S | Power Bipolar Transistor, 1.5A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-126, Plastic/Epoxy, 3 Pin, | Fairchild Semiconductor Corporation | BD1396STU vs BD1396S |
BD1396 | Power Bipolar Transistor, 1.5A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-126, Plastic/Epoxy, 3 Pin | Fairchild Semiconductor Corporation | BD1396STU vs BD1396 |